131 Product Results Found for "micro-d"
Find a huge range of ARM Microcontrollers at Farnell Poland. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Silicon Labs, Renesas, Infineon & Toshiba
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł9.660 25+ zł9.410 100+ zł9.160 250+ zł8.900 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ zł5.740 25+ zł5.610 100+ zł5.530 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ zł15.110 25+ zł14.810 100+ zł14.520 250+ zł14.220 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ zł12.620 25+ zł12.280 100+ zł11.940 250+ zł11.610 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł14.390 25+ zł14.090 100+ zł13.800 5000+ zł13.550 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł12.870 25+ zł12.530 100+ zł12.200 1500+ zł11.860 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each | 1+ zł10.510 25+ zł10.300 100+ zł10.090 416+ zł9.870 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
2460548 RoHS | Each | 1+ zł17.180 25+ zł16.710 100+ zł16.250 250+ zł15.780 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ zł8.440 25+ zł8.270 100+ zł8.100 416+ zł7.930 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 38I/O's | I2C, SPI, UART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł14.770 10+ zł12.320 25+ zł11.440 50+ zł10.890 100+ zł10.300 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 32Pins | QFN-EP | 24I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | ||||||
Each | 1+ zł20.470 10+ zł16.960 25+ zł16.630 50+ zł16.290 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | - | ||||||
Each | 1+ zł17.180 10+ zł11.820 25+ zł10.970 50+ zł10.340 100+ zł9.710 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 8KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 2KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | ||||||
Each | 1+ zł5.870 25+ zł5.740 100+ zł5.610 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ zł8.860 25+ zł8.690 100+ zł8.520 490+ zł8.310 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ zł9.030 25+ zł8.860 100+ zł8.650 250+ zł8.480 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
2460543 RoHS | Each | 1+ zł16.670 25+ zł16.200 100+ zł15.700 250+ zł15.230 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
2409253 RoHS | Each | 1+ zł16.250 25+ zł15.910 100+ zł15.610 250+ zł15.280 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ zł14.470 25+ zł14.220 100+ zł13.970 250+ zł13.720 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
2460541 RoHS | Each | 1+ zł15.780 25+ zł15.360 100+ zł14.940 250+ zł14.520 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ zł10.420 25+ zł10.210 100+ zł10.000 490+ zł9.790 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
2409249 RoHS | Each | 1+ zł14.770 25+ zł14.470 100+ zł14.180 416+ zł13.880 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ zł6.200 25+ zł6.030 100+ zł5.870 1500+ zł5.700 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART, USART, USB | 4KB | 8Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ zł10.170 25+ zł9.960 100+ zł9.750 250+ zł9.580 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
2460544 RoHS | Each | 1+ zł16.290 25+ zł16.040 100+ zł15.740 416+ zł15.490 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ zł5.780 25+ zł5.190 100+ zł4.730 3000+ zł4.350 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 14Pins | SOIC | 12I/O's | I2C, SPI, UART, USART, USB | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||