0.007psi Board Mount Pressure Sensors:
3 Products FoundFind a huge range of 0.007psi Board Mount Pressure Sensors at Farnell Poland. We stock a wide range of Board Mount Pressure Sensors, such as 0psi, 0kPa, 0mbar & 0bar Board Mount Pressure Sensors from the worlds top manufacturers including: Te Connectivity
View
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 900+ zł60.560 | Min: 900 / Mult: 900 | Differential | Analogue, I2C Digital | 0.007psi | 0.29psi | Differential | 3.3V | 3V | 3.6V | Dual Radial Barbed | 4.5mA | SOIC | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM7000 Series | AEC-Q100 | ||||
Each | 900+ zł60.560 | Min: 900 / Mult: 900 | Gauge | Analogue, I2C Digital | 0.007psi | 0.29psi | Gauge | 3.3V | 3V | 3.6V | Dual Radial Barbed | 4.5mA | SOIC | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM7000 Series | AEC-Q100 | |||||
Each | 900+ zł63.430 | Min: 900 / Mult: 900 | Gauge | Analogue, I2C Digital | 0.007psi | 0.29psi | Gauge | 3.3V | 3V | 3.6V | Dual Radial Barbed | 4.5mA | SOIC | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM7000 Series | AEC-Q100 |