Quantity | Price (ex VAT) |
---|---|
900+ | zł60.560 |
Product Information
Product Overview
SM7291-BCE-S-001.00-431 is a SM7000 series low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analogue and/or digital output fully conditioned, multi-order pressure and temperature compensated. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. It is used in applications such as CPAP / sleep apnea, ventilators, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitters, pneumatic gauges, pressure switches, safety cabinets.
- Gage pressure type, digital and analogue output type
- 0PSI Pmin, +0.14 to +0.29PSI (Pmax)
- 1.5PSI proof pressure, 3PSI burst pressure
- Supply voltage range from 4.75V to 5.25V
- 1% FS digital and 1.5% FS analogue total error band
- Operating temperature range from -40°C to 105°C
- Compensated temperature range from -20°C to +85°C
- 1KPa maximum operating pressure
- SOIC-16 w/ dual vertical porting package
- Pressure calibrated and temperature compensated output
Technical Specifications
Gauge
Analogue, I2C Digital
Gauge
3.3V
3.6V
SOIC
Analogue, Digital
Dual Axial Barbed, Same Side
I2C
-20°C
SM7000 Series
To Be Advised
0.007psi
0.29psi
3V
Dual Radial Barbed
4.5mA
16Pins
± 1%, ± 1.5%
Surface Mount
Dry Air
85°C
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate