Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł102.760 |
Price for:Each
Minimum: 1
Multiple: 1
zł102.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1300
Order Code2827733
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric256mm
External Width - Metric-
Power Rating Nom70W
Resonant Frequency45Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial10.079"
Product Dimensions256mm
External Width - Imperial-
Frequency Response Min45Hz
Frequency Range8kHz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric107mm
External Length - Imperial-
External Depth - Imperial4.213"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
256mm
Power Rating Nom
70W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
10.079"
External Width - Imperial
-
Frequency Range
8kHz
Frequency Response Max
10kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
45Hz
Speaker Shape
Round
Product Dimensions
256mm
Frequency Response Min
45Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Metric
107mm
External Depth - Imperial
4.213"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089694