Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
- Automatic real-time hardware compression (tri-mode)
- Eliminates resolution vs. depth trade-off
- Flexible, cascadable sequencers (4 x 4)
- Ground current protection
- 18-channels @ 100 MHz (10 ns)
- 64-bit ready
Applications
Test & Measurement, Signal Processing, Embedded Design & Development
Contents
Channel Cables, USB Cable, Micro grabber Clips and Software CD
Technical Specifications
No. of Data Channels
18
Data Memory Size
-
Power Consumption
2.5W
External Width
2.8"
Weight
-
SVHC
No SVHC (17-Dec-2014)
No. of Clock Inputs
8
Frequency
100MHz
External Height
0.75"
External Depth
4.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3