Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł54.610 |
| 5+ | zł53.510 |
| 10+ | zł52.410 |
| 20+ | zł51.320 |
| 50+ | zł50.220 |
Price for:Each
Minimum: 1
Multiple: 1
zł54.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1900-0110Copy
Order Code4740793
Technical Datasheet
Battery Technologies SupportedAlkaline, Li-Ion, Lithium, NiCd, NiMH
Voltage Measuring Range DC0.9V to 10V
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1900-0110 is an universal battery tester with LC display and bar graph for standard rechargeable and non-rechargeable batteries. The compact and user-friendly tester checks the energy content of the most common primary batteries and rechargeable batteries within a very short time. This makes it easy to see whether your rechargeable battery still has sufficient power or should be replaced. The voltage of the battery type to be tested is set using the slide switch on the side: 1.2 V NiMH battery/1.5 V battery/3 V lithium battery/3.6 V Li-ion battery.
- LCD display of the battery voltage in volts and additional bar display with 22 segments
Contents
Battery tester, operating instructions.
Technical Specifications
Battery Technologies Supported
Alkaline, Li-Ion, Lithium, NiCd, NiMH
External Height
-
External Depth
-
SVHC
No SVHC (25-Jun-2025)
Voltage Measuring Range DC
0.9V to 10V
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089