Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł119,004.000 |
Product Information
Product Overview
The PXIe-4147 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote four-wire sensing for accurate measurements. The sample rate of the PXIe-4147 can reduce measurement times, capture transient device characteristics, and help you perform current-voltage (I-V) characterization of devices-under-test (DUTs). With a high-speed sequencing engine, you can synchronize SMUs with each other or with other instruments such as switches or high-speed digital test modules. Additionally, you can tune the PXIe-4147 response to any load to achieve optimum responses with maximum stability and minimum transients using SourceAdapt technology.
Technical Specifications
4Channels
Current/Voltage Measure, Current/Voltage Source
± 8V
-
To Be Advised
PXIe-4147
24W
± 3A
3 Years
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate