Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEMPO
Manufacturer Part NoAT8LCopy
Order Code1299489
Technical Datasheet
Meter Display Type-
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Designed for the installation and maintenance of voice and data wiring systems, the AT8L LAN Toner 2 integrates a number of useful features: digital LAN signalling for sensing service and blinking hub activity lights, a flexible tone tracing generator, service voltage detection, short circuit checking and a series-connectable banjo adapter that works for RJ11 and RJ45 jacks or cables. The LAN Toner 2 can be used to identify and troubleshoot the most common problems found in building and maintaining communications wiring
- Digital interaction with LAN hubs and switches
- Splitable tone connections for tracking LAN cable
- LAN Hub tracking with activity light blinking
- LAN Hub detection
- Telephone service indicator
- Powered Ethernet check
- Short circuit check
- Selectable tracing tone sounds
- Series-connectable breakout adapter
- Works in RJ11 and RJ45-type jacks
- Low battery indicator
- Designed for voice, data and mixed voice-data systems
- Works as a cable troubleshooting tool
- Traces hard-to-find Cat 5 and Cat 6 cabling
- Compatible with 10/100base-T systems
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Meter Display Type
-
Network Functionality
-
SVHC
No SVHC (04-Feb-2026)
Network Speeds
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15