Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł430.440 |
Price for:Each
Minimum: 1
Multiple: 1
zł430.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The SB30MSH-B is a modified Wire Wrap Bit accepts 30AWG wire gauge. It is fully compatible with any make or model wire wrapping tool. This modified bit provides 1-1/2 to 2 turns of insulation. This tool is recommended for 0.025-inch square terminals on 0.10-inch centre to centre of the pins.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.79mm
Outside Diameter Max
0.89mm
Wire Size (AWG)
30AWG
Product Range
-
Wire Wrap Style
Modified
Outside Diameter Min
0.79mm
Terminal Diagonal Max
0.89mm
Wire Size AWG Max
30AWG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804