0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

867 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4354322

RoHS

Date/Lot Code

1 Pair
1+zł44.610
5+zł37.180
10+zł29.710
25+zł28.700
50+zł27.730
More Pricing...
P
P36/22
N48
TDK Transformers
52mm
202mm²
630nH
B65611 Series
4154608

RoHS

Date/Lot Code

Each
5+zł1.340
50+zł0.800
250+zł0.690
500+zł0.600
1000+zł0.580
More Pricing...
Toroid
5.84mm x 3mm x 1.65mm
52
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
12.8mm
2mm²
49nH
-
4153991

RoHS

Date/Lot Code

1 Pair
1+zł24.690
10+zł16.750
25+zł14.090
50+zł13.840
100+zł13.630
More Pricing...
PQ
PQ32/30
N87
TDK B65880E Series Coil Former
67.8mm
153.8mm²
4.8µH
B65879B Series
4167347

RoHS

Date/Lot Code

Each
1+zł24.810
10+zł16.840
50+zł16.040
100+zł15.230
200+zł14.390
More Pricing...
ELP
ELP38/8/25
N49
Transformers
52.4mm
194mm²
4.85µH
B66289 Series
4016064

RoHS

1 Pair
1+zł17.720
50+zł8.950
100+zł7.720
250+zł7.050
500+zł6.920
More Pricing...
PM
P18/11
N87
TDK B65651 Series Coil Formers
26.6mm
46.7mm²
3.6µH
B65651 Series
4154012

RoHS

Date/Lot Code

Each
1+zł51.910
5+zł43.130
10+zł34.310
25+zł32.200
50+zł30.090
Planar Plate/I
I64/5/50
N49
Transformers
69.7mm
519mm²
8.9µH
B66295 Series
4154002

RoHS

Date/Lot Code

Each
5+zł7.760
50+zł4.050
250+zł3.900
500+zł3.740
1000+zł3.580
More Pricing...
Planar I
I18/2/10
N97
Transformers
20.3mm
39.5mm²
3µH
B66283 Series
4167309

RoHS

Date/Lot Code

Each
1+zł18.020
5+zł15.190
10+zł12.320
25+zł10.510
50+zł9.200
More Pricing...
Toroid
29.5mm x 19mm x 14.9mm
T37
Inductors / Transformers
73.78mm
76.98mm²
8.5µH
B64290L0647 Series
4167337

RoHS

Date/Lot Code

1 Set
1+zł77.990
5+zł65.490
10+zł52.960
20+zł52.160
40+zł51.360
More Pricing...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
4016089

RoHS

Date/Lot Code

Each
1+zł12.280
10+zł8.440
50+zł6.290
100+zł6.160
200+zł6.080
More Pricing...
ER
ER32/5/21
N87
TDK Power Transformers
38.3mm
100.5mm²
4.9µH
B66501 Series
4167377

RoHS

Date/Lot Code

Each
1+zł6.880
50+zł3.620
100+zł3.170
250+zł2.860
500+zł2.540
More Pricing...
EFD
EFD30/15/9
N87
DC/DC Converters
68mm
69mm²
250nH
B66423 Series
4167345

RoHS

Date/Lot Code

Each
1+zł6.790
50+zł3.560
100+zł3.120
250+zł2.300
500+zł2.300
E
E32/16/11
N87
Transformers
74mm
97mm²
150nH
B66233 Series
4167367

RoHS

Date/Lot Code

Each
1+zł55.370
5+zł46.040
10+zł36.670
20+zł35.620
40+zł34.560
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
250nH
B66371 Series
4153919

RoHS

Date/Lot Code

Each
1+zł25.910
10+zł17.510
50+zł16.710
100+zł15.910
200+zł15.070
More Pricing...
Toroid
41.8mm x 26.2mm x 12.5mm
T37
Transformers
103mm
95.75mm²
7µH
B64290L0022 Series
4153954

RoHS

Date/Lot Code

1 Pair
1+zł10.890
50+zł5.700
100+zł5.570
250+zł5.490
500+zł5.360
More Pricing...
PM
P14/8
N30
TDK B65542 Series Coil Former
21mm
28.7mm²
4.6µH
B65541 Series
4154030

RoHS

Date/Lot Code

Each
1+zł10.630
10+zł6.460
50+zł5.650
200+zł5.230
400+zł5.150
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
196nH
B66363 Series
4154610

RoHS

Date/Lot Code

Each
1+zł55.660
10+zł43.550
20+zł41.230
Toroid
73.65mm x 38.85mm x 12.7mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
167mm
215mm²
3.5µH
-
4154027

RoHS

Date/Lot Code

Each
1+zł5.190
50+zł2.740
100+zł2.410
250+zł2.330
500+zł2.250
More Pricing...
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
2µH
B66358 Series
4154007

RoHS

Date/Lot Code

Each
1+zł24.560
10+zł16.630
50+zł15.830
100+zł15.020
200+zł14.180
More Pricing...
Planar ELP
ELP43/10/28
N49
Transformers
61.6mm
225mm²
5µH
B66291 Series
4167312

RoHS

Date/Lot Code

Each
1+zł22.660
10+zł15.530
50+zł11.560
100+zł11.180
200+zł10.800
More Pricing...
Toroid
30.5mm x 20mm x 12.5mm
T37
Inductors / Transformers
77.02mm
64.66mm²
6.4µH
B64290L0657 Series
4167369

RoHS

Date/Lot Code

Each
1+zł8.360
10+zł5.060
50+zł4.430
100+zł4.120
200+zł3.980
More Pricing...
E
E40/16/12
N87
Transformers
77mm
149mm²
4.15µH
B66381 Series
4354324

RoHS

1 Pair
5+zł10.420
50+zł5.400
250+zł4.120
500+zł3.760
1000+zł3.680
RM
RM5
N48
TDK Transformers
20.8mm
20.8mm²
315nH
B65805 Series
4167307

RoHS

Date/Lot Code

Each
1+zł10.590
50+zł5.530
100+zł4.850
250+zł4.640
500+zł4.390
More Pricing...
Toroid
25.3mm x 14.8mm x 15mm
N30
Inductors / Transformers
60.07mm
76.89mm²
6.93µH
B64290L0615 Series
4167378

RoHS

Date/Lot Code

Each
1+zł21.940
10+zł14.940
50+zł10.970
100+zł8.480
200+zł8.310
More Pricing...
ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66461 Series
4335989

RoHS

Date/Lot Code

Each
1+zł9.200
5+zł7.810
10+zł6.370
25+zł5.440
50+zł4.810
More Pricing...
Toroid
9.5mm x 4.75mm x 3.3mm
61
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
20.7mm
7.3mm²
-
61 MATERIAL Series
276-300 of 867 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account