0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

867 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4153925

RoHS

Date/Lot Code

Each
1+zł16.420
50+zł8.360
100+zł8.100
250+zł7.850
500+zł7.550
More Pricing...
Toroid
25.3mm x 14.8mm x 20mm
N87
Transformers
60.07mm
102.5mm²
4.68µH
B64290L0616 Series
4153992

RoHS

1 Pair
1+zł38.020
10+zł25.490
25+zł21.310
50+zł18.910
100+zł17.260
More Pricing...
PQ
PQ35/35
N87
TDK B65882B Series Coil Former
79.7mm
171mm²
4.5µH
B65881A Series
4167350

RoHS

Date/Lot Code

Each
10+zł2.090
250+zł1.190
1000+zł1.180
5000+zł1.170
11250+zł1.160
More Pricing...
E
E5
N87
Miniature Transformers, DC/DC Converters
12.6mm
2.6mm²
270nH
B66303 Series
4167362

RoHS

Date/Lot Code

Each
1+zł11.520
10+zł7.930
50+zł5.910
100+zł5.230
200+zł4.190
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
150nH
B66363 Series
4153921

RoHS

Each
1+zł78.370
5+zł73.260
10+zł68.110
20+zł63.000
40+zł57.860
More Pricing...
Toroid
58.3mm x 32mm x 18mm
T38
Transformers
134mm
230mm²
17.2µH
B64290L0043 Series
4335967

RoHS

Date/Lot Code

Each
1+zł7.220
5+zł6.120
10+zł4.980
25+zł4.260
50+zł3.850
More Pricing...
Toroid
9.5mm x 4.75mm x 3.3mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
20.7mm
7.3mm²
-
75 MATERIAL Series
4154015

RoHS

Date/Lot Code

Each
5+zł1.970
50+zł1.070
250+zł0.800
500+zł0.700
1500+zł0.680
More Pricing...
EF
E13/7/4
N30
Common-Mode Chokes & Broadband Applications
29.6mm
12.4mm²
1µH
B66305 Series
4244684

RoHS

Date/Lot Code

1 Set
1+zł23.590
10+zł15.990
50+zł15.190
200+zł14.390
400+zł13.590
More Pricing...
RM
RM10
N48
Telecommunication
42mm
83mm²
400nH
B65813 Series
4167333

RoHS

Date/Lot Code

1 Pair
1+zł43.420
10+zł28.950
25+zł28.320
50+zł27.680
100+zł27.010
More Pricing...
RM
RM14/I
N41
Inductors / Transformers
70mm
200mm²
6.8µH
B65887 Series
4167352

RoHS

Date/Lot Code

Each
10+zł1.620
100+zł1.100
500+zł0.810
2500+zł0.650
5180+zł0.640
E
E13/7/4
N87
Common-Mode Chokes & Broadband Applications, Miniature Transformers
29.6mm
12.4mm²
112nH
B66305 Series
4167311

RoHS

Date/Lot Code

Each
1+zł10.420
50+zł5.400
100+zł5.280
250+zł5.150
500+zł5.020
More Pricing...
Toroid
22.1mm x13.7mm x 12.5mm
N87
Inductors / Transformers
54.15mm
51.15mm²
2.63µH
B64290L0651 Series
4154086

RoHS

Date/Lot Code

1 Pair
1+zł15.450
10+zł10.590
50+zł7.890
100+zł7.850
200+zł7.810
More Pricing...
RM
RM8
PC200
Transformers
38mm
64mm²
1.26µH
B65811 Series
4153946

RoHS

1 Set
10+zł3.780
100+zł2.500
500+zł1.910
1000+zł1.840
3000+zł1.760
ER
ER9.5/5
N87
High Inductance Transformers
13.6mm
8.81mm²
400nH
B65523 Series
4153922

RoHS

Date/Lot Code

Each
10+zł1.480
100+zł1.010
500+zł0.950
1000+zł0.890
2250+zł0.830
More Pricing...
Toroid
12.5mm x 7.5mm x 5mm
T35
Transformers
30.09mm
12.23mm²
3.06µH
B64290L0044 Series
4153971

RoHS

Date/Lot Code

1 Pair
5+zł12.790
50+zł6.580
250+zł5.230
500+zł5.020
1000+zł4.810
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
4335970

RoHS

Date/Lot Code

Each
1+zł12.320
5+zł10.420
10+zł8.480
20+zł7.850
40+zł7.220
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
-
75 MATERIAL Series
4154008

RoHS

Date/Lot Code

Each
1+zł20.800
50+zł18.740
100+zł16.710
250+zł14.640
500+zł12.620
More Pricing...
Planar ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66291 Series
4154583

RoHS

Each
1+zł2.830
5+zł2.490
10+zł2.150
25+zł2.080
50+zł2.020
More Pricing...
Toroid
9.5 mm x 4.75 mm x 3.3mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
7.3mm²
17.6nH
-
4244690

RoHS

Each
1+zł24.520
50+zł13.120
100+zł13.080
250+zł13.000
500+zł12.960
More Pricing...
Planar I
I43/4/28
N49
Transformers
50.8mm
225mm²
5.9µH
B66291 Series
4167355

RoHS

Date/Lot Code

Each
1+zł21.520
10+zł14.640
50+zł10.760
100+zł10.720
200+zł10.680
More Pricing...
E
E55/28/21
N87
Transformers
124mm
354mm²
250nH
B66335 Series
4153962

RoHS

Date/Lot Code

1 Pair
1+zł16.460
50+zł14.850
100+zł13.250
250+zł11.610
500+zł10.000
More Pricing...
PM
P22/13
N30
TDK B65662 Series Coil Former
33.2mm
72.6mm²
8.3µH
B65661 Series
4167329

RoHS

1 Set
1+zł29.580
10+zł19.920
25+zł19.120
50+zł18.360
100+zł17.560
More Pricing...
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
150nH
B65879Q Series
4154026

RoHS

Date/Lot Code

Each
1+zł11.270
10+zł7.720
50+zł5.780
100+zł5.360
200+zł4.900
E
E42/21/20
N27
TDK B66243 Series Coil Former
97mm
234mm²
354nH
B66329 Series
4167389

RoHS

Date/Lot Code

Each
1+zł18.480
3+zł16.540
5+zł14.560
10+zł12.620
20+zł11.520
More Pricing...
-
-
-
TDK B66387 Series Transformer Cores
-
-
-
B66388 Series
4153957

RoHS

Date/Lot Code

1 Set
1+zł18.780
50+zł9.450
100+zł8.230
250+zł7.550
500+zł7.510
PM
P18/11
N48
TDK B65652 Series Coil Former
25.9mm
43mm²
160nH
B65651 Series
301-325 of 867 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account