0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4153974

RoHS

1 Pair
5+zł10.850
50+zł5.570
250+zł4.300
500+zł4.200
1000+zł4.090
More Pricing...
RM
RM6
N48
Transformers
26.9mm
31.3mm²
2.2µH
B65807 Series
4153926

RoHS

Date/Lot Code

Each
1+zł15.230
50+zł7.720
100+zł7.640
250+zł7.550
500+zł7.470
More Pricing...
Toroid
25.3mm x 14.8mm x 20mm
N30
Transformers
60.07mm
102.5mm²
9.16µH
B64290L0616 Series
4153937

RoHS

Date/Lot Code

Each
5+zł6.880
50+zł3.610
250+zł2.620
500+zł2.490
1500+zł2.350
Toroid
22.1mm x 13.7mm x 7.9mm
N87
Transformers
54.2mm
32.6mm²
1.66µH
B64290L0719 Series
4154031

RoHS

Date/Lot Code

Each
1+zł16.880
10+zł12.280
25+zł10.630
50+zł10.000
100+zł9.500
More Pricing...
ETD
ETD49/25/16
N27
SMPS Transformers
114mm
211mm²
3.7µH
B66367 Series
4335974

RoHS

Date/Lot Code

Each
1+zł6.200
10+zł4.300
25+zł3.700
50+zł3.040
100+zł2.730
Toroid
12.7mm x 7.13mm x 4.78mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
31 MATERIAL Series
4153976

RoHS

Date/Lot Code

1 Pair
5+zł14.430
50+zł7.340
250+zł6.030
500+zł5.570
1000+zł5.530
RM
RM6
PC200
Transformers
28.6mm
36.6mm²
1.1µH
B65807 Series
4153930

RoHS

Date/Lot Code

Each
1+zł11.480
50+zł5.910
100+zł5.150
250+zł4.220
500+zł4.190
Toroid
22.1mm x 13.7mm x 12.5mm
T38
Transformers
54.15mm
51.15mm²
12µH
B64290L0651 Series
4244685

RoHS

Date/Lot Code

1 Pair
1+zł20.420
10+zł13.930
50+zł10.250
200+zł7.390
400+zł7.260
RM
RM 10LP
N87
Compact Transformers and Telecommunication
33.9mm
99.1mm²
5.2µH
B65813 Series
4335981

RoHS

Date/Lot Code

Each
1+zł10.800
5+zł9.160
10+zł7.470
20+zł6.920
40+zł6.370
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
-
44 MATERIAL Series
4154581

RoHS

Each
1+zł6.630
10+zł5.570
50+zł4.810
100+zł4.520
200+zł4.300
More Pricing...
Toroid
22.1mm x 13.7mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
52mm²
970nH
-
4153948

RoHS

1 Pair
10+zł5.780
100+zł3.830
500+zł3.770
2500+zł3.710
4000+zł3.650
More Pricing...
ER
ER11/5
N49
High Inductance Transformers
14.1mm
12.4mm²
800nH
B65525 Series
4167357

RoHS

Date/Lot Code

Each
1+zł26.040
5+zł21.900
10+zł17.720
25+zł16.710
50+zł15.740
More Pricing...
E
E55/28/25
N87
Transformers
124mm
420mm²
100nH
B66344 Series
4154040

RoHS

Date/Lot Code

Each
10+zł2.550
100+zł1.720
500+zł1.650
2500+zł1.590
3840+zł1.510
More Pricing...
EFD
EFD15/8/5
N49
DC/DC Converters, Transformers
34mm
15mm²
600nH
B66413 Series
4167344

RoHS

Date/Lot Code

Each
1+zł6.790
50+zł3.540
100+zł3.110
250+zł2.540
500+zł2.340
E
E32/16/11
N87
Transformers
74mm
97mm²
100nH
B66233 Series
4154013

RoHS

Each
1+zł47.600
5+zł39.670
10+zł31.730
20+zł29.960
40+zł28.230
More Pricing...
Planar Plate/I
I102/7/38
N97
Transformers
121.2mm
534.2mm²
9.6µH
B66297 Series
4167342

RoHS

Date/Lot Code

1 Set
1+zł260.800
3+zł228.220
5+zł189.100
10+zł169.520
20+zł156.480
More Pricing...
PQ
PQ65/60
N95
Transformers
137mm
600mm²
400nH
B65982Q Series
4153975

RoHS

1 Pair
5+zł10.210
50+zł5.280
250+zł5.150
500+zł5.060
1000+zł4.940
More Pricing...
RM
RM6
N41
Transformers
28.6mm
36.6mm²
3.1µH
B65807 Series
4153963

RoHS

1 Pair
1+zł20.260
50+zł18.360
100+zł16.420
250+zł14.520
500+zł12.580
More Pricing...
PM
P22/13
T38
TDK B65662 Series Coil Former
33.2mm
72.6mm²
16µH
B65661 Series
4153961

RoHS

Date/Lot Code

1 Pair
1+zł18.480
50+zł16.710
100+zł14.940
250+zł13.170
500+zł11.390
More Pricing...
PM
P18/11
T38
TDK B65652 Series Coil Former
26.6mm
46.7mm²
12.6µH
B65651 Series
4153920

RoHS

Date/Lot Code

Each
10+zł1.520
100+zł1.050
500+zł0.780
2500+zł0.760
6000+zł0.730
More Pricing...
Toroid
10mm x 6mm x 4mm
T37
Transformers
24.07mm
7.83mm²
2.66µH
B64290L0038 Series
4153942

RoHS

Date/Lot Code

1 Pair
5+zł7.260
50+zł3.790
250+zł2.750
500+zł2.470
1000+zł2.470
ER
ER14.5/6
N97
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
4154005

RoHS

Date/Lot Code

Each
1+zł12.910
50+zł6.630
100+zł6.540
250+zł6.460
500+zł6.330
More Pricing...
Planar ELP
ELP32/6/20
N49
Transformers
41.4mm
130mm²
3.9µH
B66287 Series
4167323

RoHS

Date/Lot Code

1 Pair
5+zł8.780
50+zł4.560
250+zł4.430
500+zł4.300
1000+zł4.160
More Pricing...
RM
RM4/I
N30
Inductors / Transformers
22mm
13mm²
1.9µH
B65803 Series
4167303

RoHS

Date/Lot Code

Each
1+zł73.510
5+zł68.580
10+zł63.640
25+zł58.740
50+zł53.810
More Pricing...
Toroid
58.3mm x 40.8mm x 17.6mm
T37
Inductors / Transformers
152.4mm
152.4mm²
7.16µH
B64290L0040 Series
4141747

RoHS

Date/Lot Code

Each
1+zł5.360
50+zł3.070
100+zł2.900
250+zł2.750
1000+zł2.610
More Pricing...
Multi-Aperture
13.3mm x 7.5mm x 27mm
67
Baluns, Broadband Transformers, Airbags
-
-
600nH
-
326-350 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account