0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4016082

RoHS

Date/Lot Code

Each
1+zł21.860
10+zł14.900
25+zł12.530
50+zł10.970
100+zł10.470
More Pricing...
E
E55/28/21
N87
TDK Power Transformers
124mm
354mm²
292nH
B66335 Series
4153979

RoHS

1 Set
5+zł15.740
50+zł8.060
250+zł8.020
500+zł7.980
1000+zł7.930
More Pricing...
RM
RM6
M33
Transformers
26.9mm
31.3mm²
63nH
B65807 Series
4167358

RoHS

Date/Lot Code

Each
1+zł24.560
5+zł20.590
10+zł16.630
25+zł15.990
50+zł15.360
More Pricing...
E
E55/28/25
N87
Transformers
124mm
420mm²
250nH
B66344 Series
4154602

RoHS

Date/Lot Code

Each
10+zł0.430
250+zł0.260
1000+zł0.200
5000+zł0.140
9000+zł0.140
More Pricing...
Multi-Aperture
7mm x 4.2mm x 3.1mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
4335966

RoHS

Date/Lot Code

Each
5+zł4.980
50+zł3.070
250+zł2.750
500+zł2.610
1500+zł2.410
More Pricing...
Toroid
5.84mm x 3.04mm x 1.52mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
75 MATERIAL Series
4154041

RoHS

Date/Lot Code

Each
10+zł3.050
100+zł2.050
500+zł1.500
1000+zł1.460
1880+zł1.420
More Pricing...
EFD
EFD20/10/7
N49
DC/DC Converters, Transformers
47mm
31mm²
910nH
B66417 Series
4153929

RoHS

Date/Lot Code

Each
1+zł1.900
50+zł1.030
100+zł0.910
250+zł0.770
500+zł0.690
More Pricing...
Toroid
13.3mm x 8.3mm x 5mm
N30
Transformers
32.7mm
12.27mm²
2.03µH
B64290L0644 Series
4153939

RoHS

Date/Lot Code

1 Pair
10+zł8.440
100+zł7.930
500+zł7.430
1000+zł6.960
3000+zł6.460
More Pricing...
PM
P7/4
N30
TDK B65512 Series Coil Formers
10mm
7mm²
2µH
B65511 Series
4154037

RoHS

Date/Lot Code

Each
1+zł23.760
10+zł16.040
25+zł13.500
50+zł12.150
100+zł12.070
ETD
ETD54/28/19
N87
SMPS Transformers
127mm
280mm²
670nH
B66395 Series
4154043

RoHS

Date/Lot Code

Each
5+zł4.350
50+zł3.800
250+zł3.150
500+zł3.070
1000+zł3.000
More Pricing...
Planar Plate/I
I18/2/10
N87
Transformers
20.3mm
39.5mm²
2.9µH
B66453 Series
4153969

RoHS

Date/Lot Code

1 Pair
1+zł10.130
50+zł5.280
100+zł5.150
250+zł5.020
500+zł4.900
More Pricing...
RM
RM4
N49
Compact Transformers
17.3mm
14.5mm²
950nH
B65803 Series
4154052

RoHS

Date/Lot Code

Each
1+zł10.380
50+zł5.360
100+zł5.230
250+zł5.110
500+zł4.980
More Pricing...
I
23.2mm x 12.5mm x 2.1mm
N49
Transformers
26.6mm
50.3mm²
2.6µH
B66482 Series
4335972

RoHS

Date/Lot Code

Each
1+zł4.210
50+zł2.240
100+zł1.970
250+zł1.570
1000+zł1.350
More Pricing...
Toroid
5.84mm x 3.04mm x 1.52mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
31 MATERIAL Series
4167354

RoHS

Date/Lot Code

Each
1+zł20.640
10+zł14.050
50+zł10.340
100+zł9.960
200+zł9.540
E
E55/28/21
N87
Transformers
124mm
354mm²
100nH
B66335 Series
4354326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+zł24.350
5+zł20.970
10+zł17.600
25+zł15.450
50+zł14.050
More Pricing...
RM
RM8
N48
TDK Transformers
35.1mm
52mm²
315nH
B65811 Series
4167331

RoHS

Date/Lot Code

1 Set
1+zł51.700
10+zł34.350
25+zł33.840
50+zł33.300
100+zł32.790
More Pricing...
PQ
PQ35/35
N95
Inductors / Transformers
79.7mm
171mm²
150nH
B65881Q Series
4141746

RoHS

Date/Lot Code

Each
1+zł3.410
5+zł2.880
10+zł2.350
25+zł2.030
50+zł1.820
More Pricing...
Multi-Aperture
13.3mm x 7.5mm x 13.4mm
67
Baluns, Broadband Transformers, Airbags
-
-
300nH
-
4153941

RoHS

Date/Lot Code

1 Pair
5+zł2.110
50+zł2.080
250+zł2.050
500+zł2.020
1000+zł1.990
More Pricing...
ER
ER14.5/6
N87
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
4167359

RoHS

Date/Lot Code

Each
1+zł25.400
5+zł21.310
10+zł17.220
25+zł13.250
50+zł12.450
More Pricing...
E
E55/28/25
N87
Transformers
124mm
420mm²
400nH
B66344 Series
4153949

RoHS

Date/Lot Code

1 Pair
10+zł4.390
100+zł3.850
500+zł3.190
2500+zł3.110
4000+zł3.040
More Pricing...
ER
ER11/5
T38
High Inductance Transformers
14.1mm
12.4mm²
6.4µH
B65525 Series
4167324

RoHS

1 Pair
1+zł6.920
10+zł4.810
50+zł3.630
100+zł3.540
200+zł3.450
More Pricing...
RM
RM4/I
N87
Inductors / Transformers
22mm
13mm²
1.1µH
B65803 Series
4154011

RoHS

Date/Lot Code

Each
1+zł21.440
5+zł18.020
10+zł14.560
25+zł12.240
50+zł10.680
More Pricing...
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66291 Series
4153955

RoHS

Date/Lot Code

1 Pair
1+zł9.870
50+zł5.280
100+zł5.150
250+zł5.060
500+zł4.940
More Pricing...
PM
P14/8
N87
TDK B65542 Series Coil Former
21mm
28.7mm²
2.8µH
B65541 Series
4167306

RoHS

Date/Lot Code

Each
1+zł9.620
50+zł4.980
100+zł4.850
250+zł4.680
500+zł4.560
More Pricing...
Toroid
25.3mm x 14.8mm x 15mm
N87
Inductors / Transformers
60.07mm
76.89mm²
3.5µH
B64290L0615 Series
4154006

RoHS

Date/Lot Code

Each
1+zł20.420
50+zł17.850
100+zł14.810
250+zł14.430
500+zł14.050
More Pricing...
Planar Plate/I
I38/4/25
N49
Transformers
43.6mm
194mm²
5.7µH
B66289 Series
376-400 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account