0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

867 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4154033

RoHS

Date/Lot Code

Each
1+zł48.990
5+zł42.120
10+zł35.190
20+zł34.140
40+zł33.080
More Pricing...
EE
E70/33/32
N27
TDK B66372 Series Coil Former
149mm
683mm²
655nH
B66371 Series
4167368

RoHS

Date/Lot Code

Each
1+zł53.210
3+zł47.260
5+zł41.270
10+zł35.320
20+zł32.280
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
400nH
B66371 Series
4167327

RoHS

Date/Lot Code

1 Pair
1+zł15.230
10+zł10.420
50+zł7.760
100+zł7.720
200+zł7.680
More Pricing...
PQ
PQ20/20
N97
Inductors / Transformers
45.2mm
62.9mm²
2.75µH
B65875A Series
4354325

RoHS

1 Pair
1+zł21.230
10+zł15.450
50+zł13.380
200+zł12.580
400+zł11.940
RM
RM8
N48
TDK Transformers
35.1mm
52mm²
250nH
B65811 Series
4692460

RoHS

Date/Lot Code

Each
5+zł3.700
50+zł1.960
250+zł1.670
500+zł1.580
1000+zł1.510
More Pricing...
Multi-Aperture
13.3mm x 7.5mm x 10.3mm
73
Baluns, Broadband Transformers, Airbags
-
-
-
-
4968866

RoHS

Date/Lot Code

Each
10+zł1.890
100+zł1.400
500+zł0.970
1000+zł0.830
2000+zł0.790
More Pricing...
Toroid
R12.5/7.5/5
N27
Inductors / Transformers
30.09mm
12.23mm²
1.02µH
B64290 Series
4668724

RoHS

Date/Lot Code

Each
1+zł75.580
10+zł65.790
20+zł62.330
Toroid
61mm x 35.55mm x 20mm
52
Transformers
144mm
248mm²
2.155nH
-
4659479

RoHS

Date/Lot Code

Each
1+zł77.650
10+zł62.580
20+zł47.480
U
U93/76/16
N87
Power Transformers
354mm
448mm²
3.1µH
B67345 Series
4968865

RoHS

Date/Lot Code

Each
1+zł8.800
50+zł5.370
100+zł4.160
250+zł3.670
500+zł3.190
More Pricing...
Toroid
R25.3/14.8/10
N30
Inductors / Transformers
60.07mm
51.26mm²
4.62µH
B64290 Series
4968853

RoHS

Date/Lot Code

Each
1+zł40.610
10+zł27.410
50+zł21.030
100+zł19.970
200+zł18.950
More Pricing...
Toroid
R41.8/26.2/12.5
N97
Inductors / Transformers
-
-
-
B64290L0022 Series
4659462

RoHS

Date/Lot Code

Each
1+zł169.770
10+zł140.990
20+zł112.170
E
E140/68/40
N87
Transformers
315mm
1585mm²
12.2µH
B66029 Series
4659493

RoHS

Date/Lot Code

Each
1+zł100.980
10+zł68.790
20+zł67.390
U
U101/76/30
N27
Transformers
368mm
840mm²
4.6µH
B67370 Series
4659472

RoHS

Date/Lot Code

Each
1+zł19.790
5+zł16.630
10+zł13.460
25+zł11.390
50+zł9.920
More Pricing...
E
E55/28/21
N88
Transformers
124mm
354mm²
5.7µH
B66335 Series
4659485

RoHS

Date/Lot Code

Each
1+zł49.710
10+zł30.090
20+zł29.500
Planar Plate/I
I93/28/16
N92
Power Transformers
258mm
448mm²
2.9µH
B67345 Series
4691201

RoHS

Each
1+zł46.210
5+zł41.230
10+zł36.210
20+zł35.240
40+zł34.270
More Pricing...
Toroid
60mm x 35.35mm x 12.7mm
52
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
145mm
158mm²
325nH
-
4659487

RoHS

Date/Lot Code

Each
1+zł81.400
10+zł64.950
20+zł48.450
U
U93/76/20
N87
Power Transformers
354mm
560mm²
3.9µH
B67345 Series
4659481

RoHS

Date/Lot Code

Each
1+zł89.590
10+zł62.200
20+zł60.980
U
U93/76/16
N88
Power Transformers
354mm
448mm²
2.7µH
B67345 Series
4668719

Date/Lot Code

Each
1+zł12.620
10+zł9.410
100+zł7.760
500+zł6.790
1000+zł6.330
More Pricing...
Toroid
29mm x 20mm x 13.85mm
44
Transformers
73.2mm
69.2mm²
1.188nH
-
4836788

RoHS

Date/Lot Code

Each
5+zł0.910
50+zł0.730
250+zł0.620
500+zł0.620
1000+zł0.590
More Pricing...
Multi-Aperture
5mm x 5mm x 3mm
-
Telecommunication and Balun-Transformers
-
-
-
WE-RIB Series
4659475

RoHS

Date/Lot Code

Each
1+zł25.660
3+zł22.960
5+zł20.300
10+zł17.600
20+zł14.350
More Pricing...
E
E80/38/20
N95
Transformers
184mm
390mm²
5.7µH
B66375 Series
4692477

RoHS

Date/Lot Code

Each
1+zł8.360
10+zł5.820
100+zł4.940
500+zł4.430
1000+zł4.090
More Pricing...
Toroid
29mm x 19mm x 13.85mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
73mm
6.9mm²
2.52µH
-
4659457

RoHS

Date/Lot Code

1 Pair
1+zł125.670
10+zł109.590
20+zł93.520
PQ
PQ107/87
N97
Transformers
203mm
1435mm²
16.7µH
B65919 Series
4659476

RoHS

Date/Lot Code

Each
1+zł39.200
3+zł34.900
5+zł30.550
10+zł26.250
20+zł23.840
More Pricing...
E
E65/32/27
N88
Transformers
147mm
535mm²
7µH
B66387 Series
4695686

RoHS

Date/Lot Code

Each
1+zł37.300
5+zł33.300
10+zł29.290
20+zł28.530
40+zł27.730
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
78
Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters & Pulse & Broadband Transformers
145mm
157mm²
3.155µH
-
4659465

RoHS

Date/Lot Code

Each
1+zł160.660
10+zł134.070
20+zł107.480
E
E130/64/40
N97
Transformers
290mm
1580mm²
13.1µH
B66036 Series
426-450 of 867 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account