0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

867 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4692462

RoHS

Date/Lot Code

Each
1+zł5.780
50+zł3.030
100+zł2.800
250+zł2.650
500+zł2.520
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
26.2mm²
485nH
-
4692467

RoHS

Date/Lot Code

Each
1+zł51.860
5+zł47.900
10+zł42.240
20+zł40.050
40+zł38.020
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
145mm
158mm²
170nH
-
4659499

RoHS

Date/Lot Code

Each
1+zł103.900
10+zł67.310
20+zł65.960
U
U130/60/25
N27
Transformers
316mm
930mm²
7µH
B67543 Series
4659500

RoHS

Date/Lot Code

Each
1+zł109.040
10+zł70.520
20+zł69.120
U
U130/60/25
N87
Transformers
316mm
930mm²
7.4µH
B67543 Series
4659490

RoHS

Date/Lot Code

Each
1+zł51.530
10+zł31.100
20+zł30.470
Planar Plate/I
I93/28/20
N87
Power Transformers
258mm
560mm²
5.3µH
B67345 Series
4836747

RoHS

Date/Lot Code

Each
1+zł3.190
5+zł3.080
10+zł2.980
25+zł2.140
50+zł2.030
More Pricing...
Multi-Aperture
14mm x 13.5mm x 7.5mm
-
Telecommunication and Balun-Transformers
-
-
-
WE-RIB Series
4659473

RoHS

Date/Lot Code

Each
1+zł23.590
5+zł19.790
10+zł15.990
20+zł13.460
40+zł12.320
More Pricing...
E
E55/28/25
N88
Transformers
124mm
420mm²
6.5µH
B66344 Series
4659460

RoHS

Date/Lot Code

Each
1+zł177.830
10+zł150.700
20+zł123.520
E
E140/68/40
N88
Transformers
315mm
1585mm²
10.7µH
B66029 Series
4691200

RoHS

Date/Lot Code

Each
5+zł1.810
50+zł1.070
250+zł0.920
500+zł0.870
1500+zł0.830
More Pricing...
Toroid
12.7mm x 7.15mm x 4.9mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
12.9mm²
440nH
-
4659489

RoHS

Date/Lot Code

Each
1+zł49.330
10+zł29.880
20+zł29.290
Planar Plate/I
I93/28/20
N27
Power Transformers
258mm
560mm²
4.9µH
B67345 Series
4659463

RoHS

Date/Lot Code

Each
1+zł127.610
10+zł106.810
20+zł86.000
E
E130/64/40
N87
Transformers
290mm
1580mm²
12.7µH
B66036 Series
4668725

Date/Lot Code

Each
1+zł17.850
10+zł12.620
100+zł11.270
500+zł9.870
1000+zł9.200
More Pricing...
Toroid
29mm x 19mm x 13.85mm
61
Transformers
73.2mm
69.2mm²
1.188nH
-
4717054

RoHS

Date/Lot Code

Each
10+zł0.660
250+zł0.480
1000+zł0.450
5000+zł0.410
9000+zł0.370
More Pricing...
Multi-Aperture
7mm x 4.2mm x 6.2mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
4659469

RoHS

Date/Lot Code

Each
1+zł131.120
10+zł106.130
20+zł81.150
E
E120/71/40
N97
Transformers
295mm
1782mm²
15µH
B66614 Series
4695681

RoHS

Date/Lot Code

Each
1+zł18.270
10+zł15.190
100+zł12.910
500+zł11.060
1000+zł10.850
More Pricing...
Multi-Aperture
28.7mm x 14.25mm x 28.7mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
4695682

RoHS

Date/Lot Code

Each
5+zł2.540
50+zł1.570
250+zł1.370
500+zł1.300
1000+zł1.230
More Pricing...
Multi-Aperture
14.35mm x 13.3mm x 7.5mm
73
Suppression Applications, Balun (Balance-Unbalance) and Other Broadband Transformers, Airbag Designs
-
-
-
-
4668713

RoHS

Date/Lot Code

Each
1+zł22.280
10+zł16.250
100+zł13.800
500+zł11.820
1000+zł11.560
More Pricing...
Toroid
35.55mm x 23mm x 15mm
75
Broadband and Pulse Transformer
89.1mm
95.9mm²
1.3099nH
-
4836773

RoHS

Date/Lot Code

Each
1+zł1.960
10+zł1.520
50+zł1.130
100+zł1.050
200+zł1.030
More Pricing...
Multi-Aperture
13.5mm x 7mm x 7.5mm
-
Telecommunication and Balun-Transformers
-
-
-
WE-RIB Series
4659488

RoHS

Date/Lot Code

Each
1+zł91.870
10+zł73.550
20+zł55.200
U
U93/76/20
N88
Power Transformers
354mm
560mm²
3.3µH
B67345 Series
4668722
Each
1+zł14.900
10+zł10.680
100+zł9.540
500+zł8.360
1000+zł7.760
More Pricing...
Toroid
29mm x 19mm x 13.85mm
52
Transformers
73.2mm
69.2mm²
1.188nH
-
4692471

RoHS

Date/Lot Code

Each
1+zł7.930
50+zł4.680
100+zł4.430
250+zł4.190
500+zł3.980
More Pricing...
Toroid
21mm x 13.2mm x 6.35mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
24.3mm²
24nH
-
4659458

RoHS

Date/Lot Code

1 Pair
1+zł125.250
10+zł111.320
20+zł97.400
PQ
PQ107/87
N95
Transformers
203mm
1435mm²
20µH
B65919 Series
4968859

RoHS

Date/Lot Code

Each
1+zł229.570
2+zł177.980
3+zł158.200
5+zł150.320
10+zł136.440
More Pricing...
Toroid
R87/54.3/13.5
T65
Inductors / Transformers
213.9mm
216.7mm²
6.28µH
B64290L0730 Series
4836775

RoHS

Date/Lot Code

Each
1+zł1.040
50+zł0.730
100+zł0.680
250+zł0.620
500+zł0.620
More Pricing...
Multi-Aperture
6.4mm x 5mm x 3.5mm
-
Telecommunication and Balun-Transformers
-
-
-
WE-RIB Series
4695685

RoHS

Date/Lot Code

Each
1+zł2.250
5+zł1.910
10+zł1.570
25+zł1.370
50+zł1.090
More Pricing...
Toroid
9.5mm x 4.75mm x 3.3mm
75
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
7.2mm²
2.2µH
-
451-475 of 867 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account