0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

867 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4695684

RoHS

Date/Lot Code

Each
1+zł6.880
10+zł4.940
100+zł4.010
500+zł3.610
1000+zł3.330
More Pricing...
Toroid
21mm x 13.2mm x 11.9mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
46mm²
135nH
-
4668712

Date/Lot Code

Each
1+zł15.530
10+zł10.850
100+zł9.710
500+zł8.520
1000+zł7.890
More Pricing...
Toroid
29mm x 19mm x 13.85mm
75
Broadband and Pulse Transformer
73.2mm
69.2mm²
1.188nH
-
4668717

RoHS

Date/Lot Code

Each
1+zł18.270
10+zł12.960
100+zł11.610
500+zł10.170
1000+zł9.450
More Pricing...
Toroid
35.55mm x 23mm x 15mm
31
Transformers
89.1mm
95.9mm²
1.3099nH
-
4659470

RoHS

Date/Lot Code

Each
1+zł44.230
10+zł25.830
20+zł22.370
E
E80/38/40
N95
Transformers
185mm
785mm²
12.2µH
B66210 Series
4659474

RoHS

Date/Lot Code

Each
1+zł54.780
3+zł48.660
5+zł42.500
10+zł36.380
20+zł32.750
More Pricing...
E
E70/33/32
N88
Transformers
149mm
683mm²
8.6µH
B66371 Series
4668714

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+zł51.860
10+zł42.280
20+zł40.050
Toroid
61mm x 35.55mm x 20mm
75
Broadband and Pulse Transformer
144mm
248mm²
2.155nH
-
4668721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+zł41.270
10+zł33.040
20+zł32.370
Toroid
61mm x 35.55mm x 20mm
44
Transformers
144mm
248mm²
2.155nH
-
4668726

RoHS

Date/Lot Code

Each
1+zł23.040
10+zł17.810
100+zł15.150
500+zł13.000
1000+zł12.740
More Pricing...
Toroid
35.55mm x 23mm x 15mm
61
Transformers
89.1mm
95.9mm²
1.3099nH
-
4968873

RoHS

Date/Lot Code

Each
1+zł4.590
2+zł4.110
3+zł3.670
5+zł3.480
10+zł3.340
More Pricing...
Toroid
R102/65.8/15
N30
Inductors / Transformers
255.3mm
267mm²
5.5µH
B64290 Series
4692465

RoHS

Date/Lot Code

Each
1+zł11.440
10+zł7.930
100+zł6.500
500+zł5.820
1000+zł5.400
More Pricing...
Toroid
29mm x 19mm x 13.85mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
73mm
6.8mm²
145nH
-
4692466

RoHS

Date/Lot Code

Each
1+zł4.300
10+zł3.020
100+zł2.210
500+zł1.970
1000+zł1.870
More Pricing...
Toroid
12.7mm x 7.9mm x 12.7mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
29.9mm²
150nH
-
4659471

RoHS

Date/Lot Code

Each
1+zł90.810
10+zł72.330
20+zł53.810
E
E80/38/40
N97
Transformers
185mm
785mm²
9.9µH
B66210 Series
4659477

RoHS

Date/Lot Code

Each
1+zł68.030
10+zł54.560
20+zł41.060
Planar Plate/I
I93/28/30
N88
Power Transformers
258mm
840mm²
6.9µH
B67345 Series
4968856

RoHS

Date/Lot Code

Each
1+zł14.510
50+zł7.590
100+zł6.720
250+zł5.800
500+zł5.510
More Pricing...
Planar I
I/23/2/13
N97
Inductors / Transformers
26.6mm
50.3mm²
3.4µH
B66482 Series
4659492

RoHS

Date/Lot Code

Each
1+zł57.980
10+zł34.900
20+zł34.180
Planar Plate/I
I93/28/20
N88
Power Transformers
258mm
560mm²
4.6µH
B67345 Series
4659483

RoHS

Date/Lot Code

Each
1+zł42.280
10+zł25.780
20+zł25.280
Planar Plate/I
I93/28/16
N27
Power Transformers
258mm
448mm²
3.8µH
B67345 Series
4668723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+zł21.350
10+zł15.450
20+zł14.560
Toroid
35.55mm x 23mm x 15mm
52
Transformers
89.1mm
95.9mm²
1.3099nH
-
4668727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+zł53.970
10+zł43.970
20+zł41.650
Toroid
61mm x 35.55mm x 20mm
61
Transformers
14.4mm
24.8mm²
-
-
4691199

RoHS

Each
10+zł1.490
100+zł1.150
500+zł1.080
1000+zł1.030
1800+zł0.980
More Pricing...
Multi-Aperture
13.3mm x 7.5mm x 6.6mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
4668720

RoHS

Date/Lot Code

Each
1+zł20.210
10+zł14.520
100+zł12.320
500+zł10.550
1000+zł10.340
More Pricing...
Toroid
35.55mm x 23mm x 15mm
44
Transformers
89.1mm
95.9mm²
1.3099nH
-
4659486

RoHS

Date/Lot Code

Each
1+zł84.570
10+zł55.750
20+zł54.650
U
U93/76/20
N27
Power Transformers
354mm
560mm²
3.6µH
B67345 Series
4659494

RoHS

Date/Lot Code

Each
1+zł114.530
10+zł93.770
20+zł73.010
U
U101/76/30
N88
Transformers
368mm
840mm²
5µH
B67370 Series
4659501

RoHS

Date/Lot Code

Each
1+zł121.240
10+zł99.970
20+zł78.660
U
U130/60/25
N88
Transformers
316mm
930mm²
6.4µH
B67543 Series
4659484

RoHS

Date/Lot Code

Each
1+zł49.710
10+zł30.090
20+zł29.500
Planar Plate/I
I93/28/16
N88
Power Transformers
258mm
448mm²
3.6µH
B67345 Series
4659464

RoHS

Date/Lot Code

Each
1+zł153.820
10+zł128.840
20+zł103.810
E
E130/64/40
N88
Transformers
290mm
1580mm²
11µH
B66036 Series
476-500 of 867 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account