0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
1422732

RoHS

Each
1+zł7.300
-
EFD30
N97
-
68mm
69mm²
2.15µH
B66423 Series
2949008

RoHS

Date/Lot Code

Each
1+zł11.560
10+zł8.740
25+zł7.760
50+zł7.130
100+zł6.540
More Pricing...
-
-
-
-
-
-
-
-
2948804

RoHS

Date/Lot Code

Each
1+zł2.140
10+zł1.500
25+zł1.330
50+zł1.220
100+zł1.100
More Pricing...
-
-
-
-
-
-
-
-
3949178

RoHS

Date/Lot Code

Each
1+zł42.450
10+zł30.430
25+zł26.420
50+zł25.400
100+zł24.770
Toroid
62.8mm x 34.2mm x 13.7mm
77
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
144mm
157mm²
2.95µH
-
3949152

RoHS

Date/Lot Code

Each
1+zł11.560
10+zł8.400
25+zł7.340
50+zł6.670
100+zł5.910
Toroid
9.95mm x 4.35mm x 3.55mm
76
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
20.7mm
7.3mm²
4.4µH
-
3953902

RoHS

Date/Lot Code

Each
1+zł4.850
10+zł3.520
25+zł3.090
50+zł2.790
100+zł2.270
More Pricing...
Toroid
9.74mm x 4.56mm x 3.34mm
76
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
20.7mm
7.3mm²
4.4µH
-
4840085
Each (Supplied on Cut Tape)
Cut Tape
1+zł15.570
10+zł10.680
25+zł8.990
50+zł7.890
100+zł7.390
Toroid
29mm x 19mm x 13.85mm
52
Transformers
73.2mm
69.2mm²
1.188nH
-
4840086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+zł75.500
10+zł50.430
25+zł47.810
50+zł45.490
Toroid
61mm x 35.55mm x 20mm
52
Transformers
144mm
248mm²
2.155nH
-
4752765

RoHS

Date/Lot Code

Each
1+zł60.940
10+zł43.420
25+zł41.690
Toroid
61mm x 35.55mm x 20mm
61
Transformers
14.4mm
24.8mm²
-
-
4016080

RoHS

Date/Lot Code

Each
10+zł2.330
100+zł1.570
500+zł1.420
1000+zł1.270
1800+zł1.110
E
E25/13/7
N87
TDK B66317 Series Coil Formers
57.5mm
52.5mm²
489nH
B66317 Series
4691198

RoHS

Date/Lot Code

Each
1+zł5.360
50+zł3.900
100+zł3.680
Multi-Aperture
13.3mm x 7.5mm x 14.35mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
4659459

RoHS

1 Pair
1+zł110.690
PQ
PQ107/87
N88
Transformers
203mm
1435mm²
15µH
B65919 Series
4154044

RoHS

Date/Lot Code

Each
1+zł12.960
50+zł7.050
100+zł6.880
250+zł6.710
500+zł6.540
More Pricing...
Planar ELP
ELP32/6/20
N49
Transformers
41.4mm
130mm²
3.9µH
B66287 Series
1422723

RoHS

Date/Lot Code

1 Pair
1+zł15.280
10+zł10.510
50+zł7.810
200+zł7.680
400+zł7.510
More Pricing...
RM
RM10
N87
-
44mm
98mm²
4.2µH
B65813 Series
1422751

RoHS

Date/Lot Code

Each
1+zł31.650
10+zł21.400
25+zł17.980
50+zł16.960
100+zł15.990
More Pricing...
-
-
-
-
127mm
280mm²
-
-
2103454

RoHS

Date/Lot Code

1 Pair
1+zł15.320
10+zł12.960
50+zł12.200
100+zł11.480
200+zł10.760
More Pricing...
PQ
PQ32
3C95
-
74.7mm
167mm²
6.57µH
-
3056843

RoHS

Date/Lot Code

1 Pair
1+zł11.010
10+zł9.410
50+zł8.100
100+zł7.640
200+zł7.130
More Pricing...
-
RM10/I
3C90
-
44.6mm
96.6mm²
4.5µH
-
2673501

RoHS

Date/Lot Code

Each
1+zł99.590
3+zł93.680
5+zł87.780
10+zł81.870
20+zł75.960
More Pricing...
I
UI126/119/20
N87
SMPS Transformers
354mm
560mm²
3.9µH
B67385P Series
3056004

RoHS

Date/Lot Code

Each
5+zł3.010
50+zł2.550
250+zł2.400
500+zł2.260
1000+zł2.110
More Pricing...
Planar E
E18
3C90
-
20.3mm
39.5mm²
3.68µH
-
2355052

RoHS

Date/Lot Code

1 Pair
1+zł9.540
50+zł4.980
100+zł4.900
250+zł4.810
500+zł4.730
More Pricing...
P
P14/8
N48
-
20mm
25mm²
2.1µH
B65541 Series
2355109

RoHS

Date/Lot Code

Each
1+zł57.940
10+zł34.860
20+zł34.140
I
I93
N27
-
258mm
840mm²
7.4µH
B67345 Series
1190585

RoHS

Date/Lot Code

Each
1+zł2.010
50+zł1.220
100+zł1.070
250+zł1.000
500+zł0.980
More Pricing...
EFD
EFD20
N87
-
47mm
31mm²
1.2µH
B66417 Series
1422731

RoHS

Date/Lot Code

Each
5+zł5.820
50+zł3.460
250+zł2.480
500+zł2.300
1000+zł2.240
More Pricing...
-
EFD25
N97
-
57mm
58mm²
2.1µH
B66421 Series
2355033

RoHS

Date/Lot Code

Each
1+zł16.040
10+zł10.970
25+zł10.890
50+zł10.800
100+zł10.720
More Pricing...
ETD
ETD49/25/16
N87
-
114mm
211mm²
525nH
B66367 Series
1781880

RoHS

Date/Lot Code

Each
1+zł8.230
50+zł4.300
100+zł3.760
250+zł3.750
500+zł3.740
More Pricing...
-
ETD34
N87
-
78.6mm
97.1mm²
251nH
B66361 Series
501-525 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account