0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2103408

RoHS

Date/Lot Code

Each
1+zł244.380
10+zł202.520
20+zł187.330
Toroid
TX102
3C11
-
255.32mm
452.45mm²
9.575µH
-
2103443

RoHS

Date/Lot Code

Each
1+zł8.950
50+zł6.580
100+zł6.200
250+zł5.820
500+zł5.400
More Pricing...
Planar ER
ER32
3C95
-
38.2mm
141mm²
9.64µH
-
2355043

RoHS

Date/Lot Code

1 Pair
1+zł127.870
10+zł113.770
20+zł99.680
PM
PM74/59
N27
-
128mm
790mm²
10µH
B65686 Series
1190597

RoHS

Date/Lot Code

Each
1+zł16.750
10+zł11.440
25+zł9.660
50+zł9.540
100+zł8.990
More Pricing...
E
E55
N27
B66335
124mm
354mm²
5.8µH
B66335 Series
2673463

RoHS

Date/Lot Code

1 Pair
1+zł44.820
10+zł29.880
25+zł29.160
50+zł28.400
100+zł27.680
More Pricing...
-
-
-
-
70mm
200mm²
400nH
B65887 Series
2673496

RoHS

Date/Lot Code

Each
1+zł20.050
10+zł13.630
25+zł11.520
50+zł10.040
100+zł9.870
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
188nH
B66367 Series
3407802

RoHS

Date/Lot Code

Each
1+zł16.460
10+zł11.270
25+zł9.500
50+zł8.310
100+zł8.020
More Pricing...
ETD
ETD44/22/15
N87
Power Transformers
103mm
173mm²
262nH
B66365 Series
2355035

RoHS

Date/Lot Code

Each
1+zł22.320
3+zł16.500
5+zł14.310
10+zł13.550
20+zł12.830
More Pricing...
ETD
ETD59/31/22
N87
-
139mm
368mm²
5.3µH
B66397 Series
3056910

RoHS

Date/Lot Code

1 Pair
1+zł5.020
50+zł3.490
100+zł3.270
250+zł3.090
500+zł2.890
More Pricing...
-
RM5/I
3C90
-
23.2mm
24.8mm²
2µH
-
2292474

RoHS

Date/Lot Code

Each
10+zł1.890
100+zł1.520
500+zł1.240
1000+zł1.080
1920+zł1.070
More Pricing...
-
20mm x 1.27mm
-
-
-
-
-
-
2355064

RoHS

Date/Lot Code

1 Pair
1+zł17.810
10+zł16.670
25+zł15.570
50+zł14.430
100+zł13.340
More Pricing...
PQ
PQ32/30
N97
-
67.8mm
153.8mm²
5µH
B65879B Series
2355092

RoHS

Date/Lot Code

Each
90+zł26.160
E
E70/33/32
N27
-
149mm
683mm²
8.85µH
B66371 Series
2355063

RoHS

Date/Lot Code

1 Pair
1+zł27.890
10+zł18.860
25+zł15.830
50+zł15.780
100+zł15.740
More Pricing...
PQ
PQ32/30
N95
-
67.8mm
153.8mm²
6.1µH
B65879B Series
2355089

RoHS

Date/Lot Code

Each
1+zł21.940
10+zł14.900
50+zł14.090
100+zł13.250
200+zł12.450
More Pricing...
E
E42/21/20
N97
-
97mm
234mm²
5.4µH
B66329
2355042

RoHS

Date/Lot Code

1 Set
1+zł77.350
5+zł64.100
10+zł50.810
20+zł44.610
40+zł43.630
More Pricing...
PM
PM62/49
N27
-
109mm
570mm²
9.2µH
B65684 Series
2103335

RoHS

Date/Lot Code

Each
10+zł2.760
100+zł2.340
500+zł2.070
2500+zł1.790
4500+zł1.650
More Pricing...
Planar E
E14
3F4
-
16.4mm
14.2mm²
100nH
-
2673490

RoHS

Each
5+zł5.780
50+zł3.040
250+zł2.900
500+zł2.760
1500+zł2.610
More Pricing...
E
E30/15/7
N30
EMC Chokes
67mm
60mm²
3.1µH
B66319 Series
2673495

RoHS

Date/Lot Code

Each
1+zł20.050
5+zł16.840
10+zł13.630
25+zł11.520
50+zł10.040
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
314nH
B66367 Series
3651838

RoHS

Date/Lot Code

Each
1+zł38.660
5+zł32.280
10+zł25.870
25+zł24.860
50+zł23.840
More Pricing...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
1.588µH
B66397 Series
2355167

RoHS

Date/Lot Code

Each
1+zł14.850
50+zł7.600
100+zł7.550
250+zł7.510
500+zł7.470
More Pricing...
EQ
EQ30/8
N97
-
46mm
108mm²
4.5µH
B66506G Series
2355069

RoHS

Date/Lot Code

1 Pair
1+zł52.030
5+zł43.300
10+zł34.520
25+zł33.550
50+zł32.540
More Pricing...
PQ
PQ50/50
N87
-
113mm
330mm²
6.5µH
B65981A Series
2355027

RoHS

Date/Lot Code

Each
1200+zł2.690
ETD
ETD34/17/11
N27
-
78.6mm
97.1mm²
2.4µH
B66361 Series
2355091

RoHS

Date/Lot Code

Each
200+zł11.060
E
E55/28/25
N87
-
124mm
420mm²
7.3µH
B66344 Series
2355046

RoHS

Date/Lot Code

1 Pair
1+zł363.850
5+zł356.590
10+zł349.290
PM
PM114/93
N27
-
200mm
1720mm²
16µH
B65733 Series
2673497

RoHS

Date/Lot Code

Each
10+zł2.210
100+zł1.490
500+zł1.420
2500+zł1.350
3840+zł1.270
More Pricing...
EFD
EFD15/8/5
N87
SMPS Transformers
34mm
15mm²
100nH
B66413 Series
526-550 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account