0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2673443

RoHS

Date/Lot Code

1 Pair
1+zł13.380
5+zł11.270
10+zł9.160
25+zł7.760
50+zł6.840
More Pricing...
RM
RM8
N30
Power Transformers
38mm
64mm²
5.7µH
B65811 Series
2448458

RoHS

Date/Lot Code

1 Pair
1+zł76.260
5+zł69.800
10+zł63.300
25+zł56.930
50+zł53.210
More Pricing...
PQ
PQ50/50
N95
-
113mm
330mm²
8.2µH
B65981A Series
2673428

RoHS

Date/Lot Code

1 Set
5+zł12.960
50+zł6.630
250+zł6.540
500+zł6.500
1000+zł6.410
More Pricing...
RM
RM5
N48
High Q Inductors
20.8mm
20.8mm²
250nH
B65805 Series
2673394

RoHS

Date/Lot Code

Each
5+zł10.510
50+zł5.440
250+zł5.320
500+zł5.190
1000+zł5.060
More Pricing...
Double Aperture
14.5mm x 8.5mm x 8.3mm
K1
Broadband Transformers
15.3mm
28.4mm²
190nH
B62152 Series
2673492

RoHS

Date/Lot Code

Each
1+zł10.680
10+zł6.370
50+zł5.530
200+zł5.190
400+zł5.110
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
326nH
B66363 Series
3770731

RoHS

Date/Lot Code

Each
10+zł2.380
100+zł1.600
500+zł1.540
1000+zł1.470
1890+zł1.400
More Pricing...
EFD
EFD20/10/7
N87
DC/DC Converters
47mm
31mm²
250nH
B66417 Series
3651835

RoHS

Date/Lot Code

Each
1+zł16.460
10+zł11.270
25+zł9.500
50+zł9.160
100+zł8.780
More Pricing...
ETD
ETD44/22/15
N87
SMPS Transformers
103mm
173mm²
862nH
B66365 Series
2355031

RoHS

Date/Lot Code

Each
288+zł14.050
ETD
ETD44/22/15
N97
-
103mm
173mm²
3.6µH
B66365 Series
1422742

RoHS

Date/Lot Code

1 Pair
10+zł5.020
250+zł4.390
1000+zł3.640
5000+zł3.270
8000+zł3.010
More Pricing...
-
ER11
N97
-
14.1mm
12.4mm²
1.2µH
B65525 Series
2103460

RoHS

Date/Lot Code

1 Pair
1+zł33.800
5+zł28.650
10+zł26.920
25+zł26.160
50+zł25.360
More Pricing...
RM
RM14/I
3C95
-
70mm
198mm²
8.13µH
-
2673445

RoHS

Date/Lot Code

1 Set
1+zł11.860
10+zł8.230
50+zł6.160
200+zł6.030
400+zł5.910
More Pricing...
RM
RM8
N87
SMPS Transformers
38mm
64mm²
400nH
B65811 Series
2673479

RoHS

Date/Lot Code

Each
10350+zł0.560
E
E13/7/4
N27
SMPS Transformers
29.6mm
12.4mm²
800nH
B66305 Series
3770712

RoHS

Date/Lot Code

Each
10+zł6.630
100+zł6.200
500+zł5.740
1000+zł5.320
2000+zł4.850
More Pricing...
PS
PS7.35/3.6
M33
Inductive Proximity Switches
-
-
-
B65933 Series
3651827

RoHS

Date/Lot Code

1 Pair
1+zł10.380
50+zł5.360
100+zł5.230
250+zł5.150
500+zł5.020
More Pricing...
RM
RM4
N87
Compact Transformers
17.3mm
14.5mm²
1.3µH
B65803 Series
3580876

RoHS

Date/Lot Code

Each
3600+zł2.470
E
E25/13/7
N30
TDK B66317 Series Coil Formers
57.5mm
52.5mm²
2.9µH
B66317 Series
3581000

RoHS

Date/Lot Code

1 Pair
1+zł23.210
10+zł15.780
50+zł14.980
200+zł14.180
400+zł13.340
More Pricing...
EP
EP20
N30
TDK B65847 Series Coil Formers
40mm
78mm²
6.7µH
B65847 Series
3580897

RoHS

Date/Lot Code

Each
1+zł46.500
5+zł40.170
10+zł33.840
25+zł27.050
50+zł26.880
More Pricing...
P
P36/22
N48
TDK B65611 Series Coil Formers
52mm
202mm²
250nH
B65611 Series
3807712

RoHS

Date/Lot Code

Each
1+zł35.110
5+zł29.370
10+zł23.590
25+zł22.530
50+zł21.440
More Pricing...
E
E65/32/27
N87
-
147mm
535mm²
526nH
B66387 Series
2355029

RoHS

Date/Lot Code

Each
1+zł12.240
10+zł8.400
25+zł7.130
50+zł6.290
100+zł6.120
More Pricing...
ETD
ETD44/22/15
N27
-
103mm
173mm²
3.3µH
B66365 Series
2355040

RoHS

Date/Lot Code

1 Pair
1+zł52.710
3+zł46.760
5+zł40.810
10+zł34.860
20+zł33.340
More Pricing...
PM
PM50/39
N27
-
84mm
370mm²
7.4µH
B65646 Series
2103451

RoHS

Date/Lot Code

Each
1+zł12.200
50+zł8.950
100+zł8.440
250+zł7.890
500+zł7.300
More Pricing...
E
PLT43
3C95
-
50.4mm
229mm²
11.06µH
-
2355096

RoHS

Date/Lot Code

Each
1+zł23.590
10+zł20.640
50+zł17.090
100+zł16.670
200+zł16.250
More Pricing...
E
E56/24/19
N87
-
107mm
340mm²
6.9µH
B66385 Series
1781874

RoHS

Date/Lot Code

Each
900+zł3.040
-
ETD29
N87
-
70.4mm
76mm²
621nH
B66358 Series
2355054

RoHS

Date/Lot Code

1 Pair
1+zł39.040
5+zł32.960
10+zł26.880
25+zł22.490
50+zł21.100
More Pricing...
P
P36/22
N48
-
52mm
202mm²
7.6µH
B65611 Series
2673462

RoHS

Date/Lot Code

1 Pair
1+zł44.140
10+zł29.460
25+zł28.700
50+zł27.940
100+zł27.180
More Pricing...
-
-
-
-
70mm
200mm²
160nH
B65887 Series
551-575 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account