0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

867 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2355029

RoHS

Date/Lot Code

Each
1+zł12.240
10+zł8.400
25+zł7.130
50+zł6.290
100+zł6.120
More Pricing...
ETD
ETD44/22/15
N27
-
103mm
173mm²
3.3µH
B66365 Series
2355040

RoHS

Date/Lot Code

1 Pair
1+zł52.710
3+zł46.760
5+zł40.810
10+zł34.860
20+zł33.340
More Pricing...
PM
PM50/39
N27
-
84mm
370mm²
7.4µH
B65646 Series
2103451

RoHS

Date/Lot Code

Each
1+zł12.200
50+zł8.950
100+zł8.440
250+zł7.890
500+zł7.300
More Pricing...
E
PLT43
3C95
-
50.4mm
229mm²
11.06µH
-
2355096

RoHS

Date/Lot Code

Each
1+zł23.590
10+zł20.640
50+zł17.090
100+zł16.670
200+zł16.250
More Pricing...
E
E56/24/19
N87
-
107mm
340mm²
6.9µH
B66385 Series
1781874

RoHS

Date/Lot Code

Each
900+zł3.040
-
ETD29
N87
-
70.4mm
76mm²
621nH
B66358 Series
2673475

RoHS

Date/Lot Code

Each
1+zł57.600
5+zł47.900
10+zł38.150
25+zł37.640
50+zł37.090
More Pricing...
ELP
ELP58/11/38
N87
SMPS Transformers
67.7mm
310mm²
7.4µH
B66293G Series
2673462

RoHS

Date/Lot Code

1 Pair
1+zł53.970
5+zł51.320
10+zł48.610
20+zł36.710
40+zł34.010
More Pricing...
-
-
-
-
70mm
200mm²
160nH
B65887 Series
3580872

RoHS

Date/Lot Code

Each
1200+zł4.730
ELP
ELP22/6/16
N49
TDK B66285 Series Coil Formers
32.5mm
78.3mm²
3.1µH
B66285 Series
3651837

RoHS

Date/Lot Code

Each
1+zł20.130
10+zł13.720
25+zł11.560
50+zł11.270
100+zł10.930
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
1.035µH
B66367 Series
3770714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+zł2.610
100+zł1.760
500+zł1.690
1000+zł1.620
2940+zł1.550
More Pricing...
E
E20/10/6
N87
-
46.3mm
32.1mm²
227nH
B66311 Series
3651828

RoHS

Date/Lot Code

1 Set
1+zł15.660
10+zł8.520
50+zł7.600
200+zł7.430
400+zł7.220
More Pricing...
RM
RM8
N41
-
38mm
64mm²
1.6µH
B65811 Series
3770730

RoHS

Date/Lot Code

Each
1+zł10.680
10+zł7.390
50+zł5.530
200+zł5.360
400+zł5.230
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
639nH
B66363 Series
3580853

RoHS

Date/Lot Code

Each
3000+zł4.680
P
P11/7
M33
TDK B65531 Series Coil Formers
15.9mm
15.9mm²
780nH
B65531 Series
1422738

RoHS

Date/Lot Code

Each
12000+zł1.770
-
ER9.5
N97
-
13.6mm
8.81mm²
840nH
B65523 Series
1781876

RoHS

Date/Lot Code

Each
900+zł3.040
-
ETD29
N87
-
70.4mm
76mm²
201nH
B66358 Series
3110291

Date/Lot Code

Each
4800+zł1.800
-
ELP14
N87
-
20.7mm
14.3mm²
1.1µH
-
3580858

RoHS

Date/Lot Code

Each
80+zł40.340
P
P47/28
N48
TDK B65631 Series Coil Formers
69.1mm
310mm²
9.5µH
B65631 Series
3580869

RoHS

Date/Lot Code

Each
800+zł8.570
RM
RM10
N41
TDK B65813 Series Coil Formers
44mm
98mm²
5.5µH
B65813 Series
3580873

RoHS

Date/Lot Code

Each
1200+zł4.070
ELP
ELP22/6/16
N87
TDK B66285 Series Coil Formers
32.5mm
78.3mm²
1.52µH
B66285 Series
3580875

RoHS

Date/Lot Code

Each
10000+zł1.410
E
E8.8
N87
TDK B66302 Series Coil Formers
15.5mm
5mm²
550nH
B66302 Series
2355148

RoHS

Date/Lot Code

Each
2000+zł4.100
RM
RM5
N30
-
22.1mm
23.8mm²
3.5µH
B65805 Series
1422726

RoHS

Date/Lot Code

Each
7680+zł1.580
-
EFD15
N97
-
34mm
15mm²
820nH
B66413 Series
2355162

RoHS

Date/Lot Code

1 Pair
1+zł21.440
10+zł14.600
50+zł13.800
200+zł13.040
400+zł12.240
More Pricing...
EP
EP20
N87
-
40mm
78mm²
4µH
B65847 Series
2355102

RoHS

Date/Lot Code

Each
1216+zł4.980
EELP
ELP32/6/20
N87
-
41.4mm
130mm²
5.7µH
B66287G Series
2673478

RoHS

Date/Lot Code

Each
1+zł47.600
5+zł39.670
10+zł31.690
25+zł30.890
50+zł30.050
More Pricing...
I
I64/5/50
N87
SMPS Transformers
69.7mm
519mm²
14µH
B66295 Series
576-600 of 867 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account