0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

867 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2673487

RoHS

Date/Lot Code

Each
10+zł2.330
100+zł1.430
500+zł1.250
1000+zł1.160
1800+zł1.120
More Pricing...
E
E25/13/7
N27
SMPS Transformers
57.5mm
52.5mm²
1.75µH
B66317
2673478

RoHS

Date/Lot Code

Each
1+zł47.600
5+zł39.670
10+zł31.690
25+zł30.890
50+zł30.050
More Pricing...
I
I64/5/50
N87
SMPS Transformers
69.7mm
519mm²
14µH
B66295 Series
1781879

RoHS

Date/Lot Code

Each
1200+zł6.580
-
ETD34
N87
-
78.6mm
97.1mm²
482nH
B66361 Series
3580861

RoHS

Date/Lot Code

Each
2000+zł4.390
RM
RM5
N41
TDK B65805 Series Coil Formers
22.1mm
23.8mm²
2.6µH
B65805 Series
3770716

RoHS

Date/Lot Code

Each
10+zł4.680
100+zł4.560
500+zł4.390
1000+zł4.260
2400+zł4.110
More Pricing...
ER
ER18/3/10
N97
-
22.1mm
30.2mm²
2.3µH
B66480 Series
3770713

RoHS

Date/Lot Code

Each
10+zł4.430
100+zł3.100
500+zł2.970
1000+zł2.840
2400+zł2.700
More Pricing...
I
I14/1.5/5
N87
-
16.7mm
14.5mm²
1.25µH
B66281 Series
3580859

RoHS

Date/Lot Code

Each
1500+zł11.610
P
P18/11
N48
TDK B65651 Series Coil Formers
25.9mm
43mm²
250nH
B65651 Series
3580874

RoHS

Date/Lot Code

Each
10000+zł1.930
E
E8.8
T38
TDK B66302 Series Coil Formers
15.5mm
5mm²
2.1µH
B66302 Series
3580855

RoHS

Date/Lot Code

Each
3000+zł4.350
P
P11/7
N48
TDK B65531 Series Coil Formers
15.9mm
15.9mm²
250nH
B65531 Series
3580993

RoHS

Date/Lot Code

1 Set
1+zł33.760
10+zł22.700
50+zł21.900
200+zł21.100
400+zł20.260
More Pricing...
P
P26/16
N48
TDK B65671 Series Coil Formers
37.2mm
93mm²
400nH
B65671 Series
3580864

RoHS

Date/Lot Code

Each
2000+zł6.880
RM
RM6
N48
TDK B65807 Series Coil Formers
26.9mm
31.3mm²
315nH
B65807 Series
3580900

RoHS

Date/Lot Code

Each
1+zł15.450
10+zł10.630
50+zł7.930
200+zł7.850
400+zł7.810
More Pricing...
RM
RM10
N87
TDK B65813 Series Coil Formers
44mm
98mm²
400nH
B65813 Series
3807709

RoHS

Date/Lot Code

1 Pair
5+zł9.620
50+zł5.440
250+zł4.300
500+zł3.960
1000+zł3.880
More Pricing...
RM
RM6
N49
-
28.6mm
36.6mm²
1.7µH
B65807 Series
2284330

RoHS

Date/Lot Code

Each
1600+zł6.540
RM
RM4
T38
-
17.3mm
14.5mm²
5µH
B65803 Series
2355104

RoHS

Date/Lot Code

Each
1+zł13.080
50+zł6.710
100+zł6.630
250+zł6.580
500+zł6.500
More Pricing...
EELP
ELP32/6/20
N97
-
41.4mm
130mm²
5.7µH
B66287G Series
2673471

RoHS

Date/Lot Code

Each
1+zł4.560
50+zł2.870
100+zł2.580
250+zł2.310
500+zł1.960
More Pricing...
I
I18/2/10
N87
SMPS Transformers
20.3mm
39.5mm²
2.9µH
B66283
2673424

RoHS

1 Set
1+zł61.820
5+zł57.600
10+zł53.380
20+zł49.120
40+zł44.900
More Pricing...
PM
PM62/49
N27
Power Transformers and Energy Storage Chokes
109mm
570mm²
315nH
B65684 Series
2673470

RoHS

Date/Lot Code

Each
1+zł6.030
50+zł3.140
100+zł2.760
250+zł2.700
500+zł2.640
More Pricing...
E
E32/16/9
N27
SMPS Transformers
74mm
83mm²
2.1µH
B66229 Series
2673426

RoHS

Date/Lot Code

1 Pair
1+zł170.150
10+zł163.310
20+zł156.480
PM
PM87/70
N27
Power Transformers and Energy Storage Chokes
146mm
910mm²
12µH
B65713 Series
3580879

RoHS

Date/Lot Code

Each
360+zł6.460
E
E42/21/20
N27
TDK B66329 Series Coil Formers
97mm
234mm²
4.75µH
B66329 Series
3580857

RoHS

Date/Lot Code

Each
200+zł26.210
P
P36/22
N48
TDK B65611 Series Coil Formers
52mm
202mm²
1µH
B65611 Series
3580860

RoHS

Date/Lot Code

Each
2400+zł6.410
RM
RM4
N48
TDK B65803 Series Coil Formers
21mm
11mm²
160nH
B65803 Series
3580882

RoHS

Date/Lot Code

Each
900+zł4.390
I
I 25/3/15
N87
TDK B66484 Series Coil Formers
28.1mm
70.4mm²
4.6µH
B66484 Series
3580862

RoHS

Date/Lot Code

Each
2000+zł7.300
RM
RM5
M33
TDK B65805 Series Coil Formers
20.8mm
20.8mm²
100nH
B65805 Series
3580881

RoHS

Date/Lot Code

Each
2016+zł2.910
ELP
ELP18/4/10
N87
TDK B66453 Series Coil Formers
24.3mm
39.3mm²
2.6µH
B66453 Series
601-625 of 867 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account