0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
1781869

RoHS

Date/Lot Code

1 Pair
1+zł44.230
5+zł35.830
10+zł30.220
20+zł26.880
40+zł24.860
More Pricing...
RM
RM14
N87
-
70mm
200mm²
630nH
B65887 Series
2673454

RoHS

1 Set
1+zł28.150
5+zł24.980
10+zł21.820
20+zł16.580
40+zł16.120
More Pricing...
RM
RM12
N41
SMPS Transformers
57mm
146mm²
250nH
B65815 Series
3922393

RoHS

Date/Lot Code

Each
756+zł5.820
2500+zł5.360
U
31.4mm x 18.5mm x 10.25mm
77
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
93mm
8.3mm²
1.425µH
-
180008

RoHS

Each
10+zł2.340
Toroid
TN14/9/5
4C65
-
35mm
12.3mm²
55nH
-
179444

RoHS

Each
1+zł13.930
5+zł10.510
10+zł10.170
25+zł8.860
50+zł7.430
More Pricing...
Toroid
-
3R1
-
89.6mm
95.9mm²
-
-
1784169

RoHS

Each
1+zł3.030
50+zł2.220
100+zł1.990
250+zł1.750
1000+zł1.540
Toroid
-
3C90
-
30.1mm
12.2mm²
1.17µH
-
3056995

RoHS

Each
1+zł7.130
2+zł5.400
3+zł5.230
5+zł4.560
Toroid
-
3E25
-
60.2mm
48.9mm²
5.62µH
-
178504

RoHS

Each
10+zł1.270
100+zł0.960
500+zł0.930
1000+zł0.810
1800+zł0.680
More Pricing...
Toroid
-
3C90
-
30.1mm
12.2mm²
1.17µH
-
2103365

RoHS

1 Pair
5+zł21.310
P
P18
3H1
-
25.8mm
43.3mm²
3.4µH
-
180009

RoHS

Each
1+zł5.400
10+zł4.070
50+zł3.940
100+zł3.430
200+zł2.870
More Pricing...
Toroid
-
4C65
-
55.8mm
30.9mm²
87nH
-
3056971

RoHS

Each
1+zł1.230
50+zł0.870
100+zł0.670
250+zł0.590
Toroid
-
3E25
-
55.8mm
30.9mm²
3.82µH
-
2103440

RoHS

Each
1+zł42.120
10+zł31.780
25+zł30.760
50+zł26.750
100+zł22.450
More Pricing...
E
E65
3C95
-
147mm
540mm²
10.6µH
-
3056247

RoHS

Date/Lot Code

Each
1+zł33.170
10+zł26.420
50+zł24.900
100+zł23.340
200+zł21.560
More Pricing...
-
E64
3C90
-
69.7mm
519mm²
16.54µH
-
2355149

RoHS

Date/Lot Code

1 Pair
5+zł9.450
50+zł5.280
RM
RM5
N87
-
22.1mm
23.8mm²
2µH
B65805 Series
2355098

RoHS

Each
1+zł35.240
3+zł32.750
5+zł30.220
10+zł27.730
20+zł21.060
More Pricing...
E
E65/32/27
N27
-
147mm
535mm²
7.2µH
B66387 Series
2103336

RoHS

Each
1+zł5.780
10+zł4.560
25+zł3.670
50+zł3.260
100+zł3.060
More Pricing...
E
E42
3C90
-
97mm
178mm²
3.95µH
-
2284332

RoHS

Date/Lot Code

1 Pair
1+zł16.200
10+zł11.060
50+zł8.230
100+zł8.020
200+zł7.850
More Pricing...
P
P18/11
N30
-
26.6mm
46.7mm²
5.9µH
B65651 Series
2103449

RoHS

Each
5+zł4.900
EQ
PLT20
3C95
-
25.1mm
59mm²
5.66µH
-
2103442

RoHS

Each
10+zł9.500
100+zł6.540
500+zł5.910
1000+zł5.060
2880+zł4.430
More Pricing...
EQ
EQ20
3C95
-
25.1mm
59.8mm²
5.66µH
-
2673427

RoHS

1 Pair
1+zł11.270
10+zł6.540
50+zł6.200
100+zł5.530
200+zł5.150
RM
RM5
T38
Broadband Transformers
22.1mm
23.8mm²
6.7µH
B65805 Series
3580996

RoHS

1 Set
1+zł519.900
5+zł509.520
10+zł499.100
PM
PM114/93
N27
TDK B65733 Series Coil Formers
200mm
1720mm²
630nH
B65733 Series
3889149

RoHS

Each
1+zł1.620
10+zł0.980
25+zł0.940
50+zł0.900
100+zł0.870
More Pricing...
Toroid
9.5mm x 4.75mm x 3.3mm
80
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
0.73mm²
245nH
-
2948856

RoHS

Date/Lot Code

Each
9000+zł0.510
Toroid
5.95mm x 3.05mm x 1.65mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
13mm
2mm²
25nH
-
3056429

RoHS

Each
1+zł18.850
5+zł15.730
10+zł13.770
25+zł12.270
50+zł10.940
More Pricing...
ETD
ETD54
3C90
-
127mm
280mm²
5µH
-
2103433

RoHS

Each
1+zł34.980
40+zł17.090
100+zł14.310
300+zł13.460
640+zł12.580
More Pricing...
-
UR70
3C90
-
197mm
214mm²
-
-
626-650 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account