0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2355095

RoHS

Date/Lot Code

Each
1+zł28.360
3+zł25.360
5+zł22.320
10+zł19.330
20+zł16.630
More Pricing...
E
E80/38/20
N87
-
184mm
390mm²
4.5µH
B66375 Series
1784186

RoHS

Date/Lot Code

Each
1+zł24.560
10+zł20.800
50+zł18.400
100+zł17.260
200+zł15.990
More Pricing...
Toroid
-
3E27
-
96.3mm
125mm²
9.363µH
-
2103459

RoHS

Date/Lot Code

1 Pair
1+zł21.310
5+zł19.790
10+zł18.060
25+zł16.960
50+zł15.990
More Pricing...
RM/I
RM12/I
3C95
-
56.6mm
146mm²
6.79µH
-
1422761

RoHS

Date/Lot Code

Each
1+zł3.990
50+zł2.120
100+zł1.870
250+zł1.570
1000+zł1.510
More Pricing...
-
EF25
N87
-
57.5mm
52.5mm²
1.85µH
B66317 Series
2103344

RoHS

Date/Lot Code

Each
1+zł53.680
5+zł45.490
10+zł42.710
25+zł40.220
50+zł37.730
More Pricing...
E
E71
3F3
-
149mm
683mm²
10µH
-
2103407

RoHS

Date/Lot Code

Each
5+zł2.240
50+zł1.920
250+zł1.650
500+zł1.550
1500+zł1.450
More Pricing...
Toroid
TX10
3E6
-
24.1mm
7.8mm²
4.085µH
-
2673491

RoHS

Date/Lot Code

Each
1+zł9.450
50+zł4.900
100+zł4.300
250+zł4.190
500+zł4.080
More Pricing...
ETD
ETD29/16/10
N87
SMPS Transformers
70.4mm
76mm²
124nH
B66358 Series
2673483

RoHS

Date/Lot Code

Each
10+zł2.820
100+zł1.670
500+zł1.430
1000+zł1.310
2000+zł1.250
More Pricing...
E
E16/8/5
N87
SMPS Transformers
37.6mm
20.1mm²
212nH
B66307 Series
2673501

RoHS

Date/Lot Code

Each
1+zł125.290
3+zł104.190
5+zł95.030
10+zł94.870
20+zł90.940
More Pricing...
I
UI126/119/20
N87
SMPS Transformers
354mm
560mm²
3.9µH
B67385P Series
3581008

RoHS

Date/Lot Code

Each
1+zł65.070
3+zł59.080
5+zł53.050
10+zł47.050
20+zł42.450
More Pricing...
E
E65/32/27
N87
TDK B66387 Series Coil Formers
147mm
535mm²
1.214µH
B66387 Series
1422755

RoHS

Date/Lot Code

Each
1+zł49.120
5+zł41.570
10+zł33.970
25+zł27.010
50+zł26.800
More Pricing...
-
-
-
-
-
368mm²
5.5µH
-
3056417

RoHS

Date/Lot Code

Each
1+zł9.580
50+zł7.090
100+zł6.670
250+zł6.200
500+zł5.990
More Pricing...
ETD
ETD49
3C90
-
114mm
211mm²
4.2µH
-
2103415

RoHS

Each
1+zł47.730
5+zł40.470
10+zł38.020
25+zł35.830
50+zł33.550
More Pricing...
Toroid
TX58/41/18
3C11
-
152mm
152mm²
5.4µH
-
1781864

RoHS

Date/Lot Code

1 Pair
1+zł48.570
5+zł41.820
10+zł35.070
20+zł32.160
40+zł29.240
More Pricing...
RM
RM14
N87
-
70mm
200mm²
6µH
B65887 Series
1781875

RoHS

Date/Lot Code

Each
1+zł10.470
50+zł5.440
100+zł4.730
250+zł4.470
500+zł4.220
More Pricing...
-
ETD29
N87
-
70.4mm
76mm²
383nH
B66358 Series
3056739

RoHS

Date/Lot Code

1 Pair
1+zł5.280
50+zł3.680
100+zł3.450
250+zł3.250
1000+zł3.050
More Pricing...
-
EP7
3E6
-
15.5mm
10.7mm²
5.8µH
-
2103422

RoHS

Each
1+zł168.880
5+zł149.390
10+zł139.980
20+zł134.740
40+zł129.470
More Pricing...
U
U93
3C90
-
254mm
840mm²
-
-
1422748

RoHS

Date/Lot Code

Each
1+zł17.300
5+zł14.560
10+zł11.820
25+zł10.040
50+zł8.780
More Pricing...
-
-
-
-
-
-
-
-
2355032

RoHS

Date/Lot Code

Each
1+zł17.090
5+zł12.910
10+zł10.930
25+zł10.040
50+zł9.500
More Pricing...
ETD
ETD49/25/16
N87
-
114mm
211mm²
3.8µH
B66367 Series
3056831

RoHS

1 Pair
1+zł6.920
10+zł5.910
50+zł5.060
200+zł4.770
400+zł4.470
More Pricing...
RM/I
RM8/I
3C90
-
38.4mm
63mm²
3.3µH
-
2355090

RoHS

Date/Lot Code

Each
1+zł20.340
10+zł13.880
25+zł11.730
50+zł11.390
100+zł11.010
More Pricing...
E
E55/28/21
N87
-
124mm
354mm²
6.4µH
B66335 Series
3056960

RoHS

Date/Lot Code

Each
10+zł2.050
100+zł1.730
500+zł1.540
1000+zł1.430
3360+zł1.330
More Pricing...
Toroid
TX10/6/4
3E5
-
24.1mm
7.8mm²
3.4µH
-
2103458

RoHS

Date/Lot Code

1 Pair
1+zł12.530
10+zł10.760
50+zł9.200
100+zł8.690
200+zł8.140
More Pricing...
RM/I
RM10/I
3C95
-
44.6mm
96.6mm²
5.5µH
-
1781873

RoHS

Date/Lot Code

Each
1+zł7.810
10+zł4.600
25+zł3.960
50+zł3.640
100+zł3.460
More Pricing...
-
ETD29
N87
-
70.4mm
76mm²
2.2µH
B66358 Series
3056867

RoHS

Date/Lot Code

1 Pair
1+zł30.600
5+zł25.950
10+zł25.190
25+zł24.390
50+zł22.960
More Pricing...
RM/I
RM14/I
3C90
-
70mm
198mm²
6.6µH
-
51-75 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account