0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2673417

RoHS

Date/Lot Code

1 Set
1+zł25.020
50+zł12.490
100+zł12.320
250+zł12.150
500+zł11.980
More Pricing...
P
P18/11
N48
High Q Inductors
25.9mm
43mm²
400nH
B65651 Series
3580997

RoHS

1 Pair
1+zł13.670
50+zł12.790
100+zł11.900
250+zł10.970
500+zł10.090
More Pricing...
RM
RM6
N48
TDK B65807 Series Coil Formers
26.9mm
31.3mm²
160nH
B65807 Series
3585792

RoHS

Date/Lot Code

Each
1+zł13.460
10+zł9.240
50+zł6.880
100+zł6.750
200+zł6.630
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
1.029µH
B66329 Series
3585793

RoHS

Date/Lot Code

Each
1+zł13.250
10+zł9.070
50+zł6.790
100+zł6.710
200+zł6.580
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
259nH
B66329 Series
3651833

RoHS

Date/Lot Code

Each
5+zł4.980
50+zł3.020
250+zł2.640
500+zł2.450
1500+zł2.410
More Pricing...
E
E30/15/7
N87
-
67mm
60mm²
145nH
B66319 Series
3580995

RoHS

Date/Lot Code

1 Set
1+zł190.360
10+zł158.550
20+zł126.680
PM
PM87/70
N27
TDK B65713 Series Coil Formers
146mm
910mm²
400nH
B65713 Series
3407799

RoHS

Date/Lot Code

1 Pair
1+zł18.230
10+zł12.450
50+zł11.650
100+zł10.850
200+zł10.040
More Pricing...
PQ
PQ26/25
N87
Power Transformers
53.5mm
122.2mm²
4500nH
B65877A Series
2355087

RoHS

Date/Lot Code

Each
10+zł1.830
100+zł1.240
500+zł1.180
1000+zł1.110
2940+zł1.050
More Pricing...
E
E20/10/6
N27
-
46.3mm
32.1mm²
1.3µH
B66311 Series
2355041

RoHS

Date/Lot Code

1 Pair
1+zł59.630
5+zł49.630
10+zł39.580
20+zł38.360
40+zł37.140
More Pricing...
PM
PM50/39
N87
-
84mm
370mm²
7.4µH
B65646 Series
1781882

RoHS

Date/Lot Code

Each
1+zł9.920
50+zł5.150
100+zł4.520
250+zł4.260
500+zł4.010
More Pricing...
-
ETD34
N87
-
78.6mm
97.1mm²
153nH
B66361 Series
2673480

RoHS

Date/Lot Code

Each
10+zł1.700
100+zł1.160
500+zł0.860
2500+zł0.780
5180+zł0.690
E
E13/7/4
N87
SMPS Transformers
29.6mm
12.4mm²
850nH
B66305
2673448

RoHS

Date/Lot Code

1 Set
1+zł23.720
10+zł16.080
50+zł15.280
200+zł14.430
400+zł13.630
More Pricing...
RM
RM10
N48
High Q Inductors
42mm
83mm²
630nH
B65813 Series
2673435

RoHS

1 Set
1+zł15.020
50+zł14.730
100+zł14.470
250+zł14.180
500+zł13.930
More Pricing...
RM
RM6
N48
High Q Inductors
26.9mm
31.3mm²
250nH
B65807 Series
2673498

RoHS

Date/Lot Code

Each
10+zł2.220
100+zł1.460
500+zł1.390
2500+zł1.330
3840+zł1.270
More Pricing...
EFD
EFD15/8/5
N87
SMPS Transformers
34mm
15mm²
160nH
B66413 Series
2673416

RoHS

Date/Lot Code

1 Set
1+zł62.750
5+zł52.160
10+zł41.520
20+zł39.410
40+zł37.300
More Pricing...
PM
PM50/39
N27
High Q Inductors
84mm
370mm²
250nH
B65646 Series
2673423

RoHS

Date/Lot Code

1 Pair
1+zł62.080
10+zł50.600
20+zł39.080
PM
PM62/49
N87
Power Transformers and Energy Storage Chokes
109mm
570mm²
9.2µH
B65684 Series
2355165

RoHS

Date/Lot Code

Each
5+zł10.420
50+zł5.400
250+zł5.190
500+zł4.980
1000+zł4.770
More Pricing...
EQ
EQ20/6
N97
-
33.2mm
59mm²
3.2µH
B66483G Series
2355068

RoHS

Date/Lot Code

1 Pair
1+zł44.270
5+zł36.970
10+zł29.620
25+zł27.640
50+zł25.620
More Pricing...
PQ
PQ40/40
N97
-
92.5mm
188.3mm²
4.5µH
B65883A Series
2355105

RoHS

Date/Lot Code

Each
1+zł14.050
50+zł12.870
100+zł11.650
250+zł10.470
500+zł9.240
More Pricing...
EELP
ELP38/8/25
N87
-
52.4mm
194mm²
7.2µH
B66289
2103437

RoHS

Each
1+zł13.760
50+zł10.970
100+zł10.340
250+zł9.660
500+zł8.950
More Pricing...
E
E43
3C95
-
50.4mm
229mm²
11.06µH
-
2673452

RoHS

Date/Lot Code

1 Pair
1+zł24.640
10+zł16.710
25+zł14.050
50+zł13.930
100+zł13.760
More Pricing...
RM
RM12
N41
SMPS Transformers
57mm
146mm²
6µH
B65815 Series
2673489

RoHS

Date/Lot Code

Each
10+zł2.730
100+zł1.650
500+zł1.450
1000+zł1.350
1800+zł1.300
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
151nH
B66317 Series
3651830

RoHS

1 Set
1+zł21.270
10+zł18.610
25+zł15.400
50+zł15.070
100+zł14.770
More Pricing...
RM
RM12
N41
-
57mm
146mm²
400nH
B65815 Series
3580998

RoHS

1 Set
1+zł13.880
10+zł9.500
50+zł7.090
200+zł5.280
RM
RM8
N41
TDK B65811 Series Coil Formers
38mm
64mm²
160nH
B65811 Series
3807706

RoHS

1 Set
10+zł3.740
100+zł2.490
500+zł2.440
2500+zł2.380
5000+zł2.330
More Pricing...
ER
ER11/5
N87
-
14.1mm
12.4mm²
160nH
B65525 Series
126-150 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account