0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

873 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2673489

RoHS

Date/Lot Code

Each
1+zł4.040
50+zł2.380
100+zł2.050
250+zł1.880
1000+zł1.790
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
151nH
B66317 Series
3770714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+zł4.390
50+zł2.410
250+zł1.730
500+zł1.600
1500+zł1.560
More Pricing...
E
E20/10/6
N87
-
46.3mm
32.1mm²
227nH
B66311 Series
3651830

RoHS

1 Set
1+zł31.950
10+zł22.160
25+zł18.020
50+zł17.640
100+zł17.260
More Pricing...
RM
RM12
N41
-
57mm
146mm²
400nH
B65815 Series
3807706

RoHS

1 Set
10+zł3.740
100+zł3.520
500+zł3.310
1000+zł3.090
2500+zł2.870
More Pricing...
ER
ER11/5
N87
-
14.1mm
12.4mm²
160nH
B65525 Series
2355110

RoHS

Date/Lot Code

Each
1+zł69.670
10+zł65.450
20+zł61.190
I
I93
N87
-
258mm
840mm²
7.9µH
B67345 Series
3580899

RoHS

1 Pair
1+zł15.190
10+zł10.420
50+zł7.720
100+zł7.470
200+zł7.220
More Pricing...
RM
RM8
N87
TDK B65811 Series Coil Formers
38mm
64mm²
100nH
B65811 Series
3580992

RoHS

1 Set
1+zł65.280
10+zł47.220
50+zł45.030
100+zł42.790
200+zł40.600
More Pricing...
P
P26/16
K1
TDK B65671 Series Coil Formers
37.2mm
93mm²
100nH
B65671 Series
2355102

RoHS

Date/Lot Code

Each
1+zł13.250
10+zł9.070
50+zł6.790
100+zł6.500
200+zł6.200
More Pricing...
EELP
ELP32/6/20
N87
-
41.4mm
130mm²
5.7µH
B66287G Series
2103434

RoHS

Date/Lot Code

Each
5+zł2.860
50+zł2.430
250+zł2.270
500+zł2.140
1000+zł2.010
More Pricing...
E
E18
3C95
-
20.3mm
39.5mm²
4.34µH
-
2673486

RoHS

Date/Lot Code

Each
5+zł3.770
50+zł2.060
250+zł1.470
500+zł1.360
1500+zł1.330
More Pricing...
E
E20/10/6
N87
SMPS Transformers
46.3mm
32.1mm²
171nH
B66311
2673487

RoHS

Date/Lot Code

Each
1+zł4.220
50+zł2.490
100+zł2.140
250+zł1.970
1000+zł1.870
More Pricing...
E
E25/13/7
N27
SMPS Transformers
57.5mm
52.5mm²
1.75µH
B66317
1781879

RoHS

Date/Lot Code

Each
1+zł8.990
10+zł5.320
50+zł4.560
100+zł4.190
200+zł3.990
More Pricing...
-
ETD34
N87
-
78.6mm
97.1mm²
482nH
B66361 Series
3770728

RoHS

Date/Lot Code

Each
1+zł75.790
3+zł65.540
5+zł55.240
10+zł44.990
20+zł43.510
More Pricing...
ELP
ELP102/20/38
N87
-
147.6mm
538mm²
8.2µH
B66297 Series
3581002

RoHS

Date/Lot Code

Each
5+zł6.840
50+zł4.030
250+zł3.460
500+zł3.190
1000+zł3.030
More Pricing...
PS
PS9/3.5
M33
TDK B65935 Series Coil Formers
-
-
-
B65935 Series
3770729

RoHS

Date/Lot Code

Each
1+zł4.260
50+zł2.330
100+zł2.050
250+zł1.530
1000+zł1.380
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
347nH
B66317 Series
3580993

RoHS

Date/Lot Code

1 Set
1+zł41.570
10+zł29.500
50+zł27.680
100+zł25.870
200+zł24.010
More Pricing...
P
P26/16
N48
TDK B65671 Series Coil Formers
37.2mm
93mm²
400nH
B65671 Series
3580898

RoHS

Date/Lot Code

1 Pair
1+zł12.070
50+zł6.160
100+zł5.400
250+zł4.900
500+zł4.850
More Pricing...
RM
RM6
N87
TDK B65807 Series Coil Formers
28.6mm
36.6mm²
160nH
B65807 Series
3807709

RoHS

Date/Lot Code

1 Pair
1+zł7.720
50+zł7.390
100+zł7.090
250+zł6.750
500+zł6.460
More Pricing...
RM
RM6
N49
-
28.6mm
36.6mm²
1.7µH
B65807 Series
2673473

RoHS

Date/Lot Code

Each
1+zł18.950
10+zł13.000
50+zł9.620
100+zł8.360
200+zł8.020
More Pricing...
I
I32/3/20
N87
SMPS Transformers
35.1mm
130mm²
6.3µH
B66287K Series
2673472

RoHS

Date/Lot Code

Each
1+zł11.230
10+zł7.760
50+zł5.870
100+zł5.150
200+zł4.770
More Pricing...
I
I22/2.5/16
N87
SMPS Transformers
26.1mm
78.5mm²
5.2µH
B66285
3651839

RoHS

Date/Lot Code

Each
1+zł13.210
5+zł11.140
10+zł9.030
25+zł7.640
50+zł6.710
More Pricing...
I
I38/4/25
N87
-
43.6mm
194mm²
8.3µH
B66459 Series
1781370

RoHS

Date/Lot Code

Each
1+zł5.020
10+zł3.460
25+zł2.990
50+zł2.620
100+zł2.420
More Pricing...
Toroid
12.7mm x 7.9mm x 12.7mm
77
-
31.2mm
2.99mm²
2.4µH
-
1781271

RoHS

Date/Lot Code

Each
1+zł7.550
25+zł4.770
100+zł3.830
250+zł3.490
500+zł3.460
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
61
-
54mm
2.62mm²
75nH
-
1422855

RoHS

Date/Lot Code

Each
1+zł41.650
25+zł27.730
100+zł25.150
250+zł24.520
500+zł24.050
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
77
-
145mm
15.8mm²
2.95µH
-
1781375

RoHS

Date/Lot Code

Each
1+zł3.620
10+zł2.620
25+zł2.290
50+zł2.060
100+zł1.850
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
61
-
31.2mm
1.5mm²
75nH
-
151-175 of 873 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account