0
0 Itemszł0.00
ex VAT
ex VAT

Audio Transformers :

121 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
1774945

RoHS

Each
1+zł10.930
10+zł9.540
25+zł8.860
50+zł8.190
100+zł4.190
More Pricing...
1:10
-
10.6mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1362400

RoHS

Each
1+zł8.690
10+zł7.890
25+zł7.550
50+zł7.340
100+zł7.130
More Pricing...
1:1
-
7.75mH
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
1674301

RoHS

Each
1+zł61.440
5+zł60.220
10+zł59.000
50+zł57.770
100+zł56.550
More Pricing...
1:2
-
-
-
150ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
10ohm
-
55ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1362398

RoHS

Each
1+zł8.990
10+zł8.140
25+zł7.810
50+zł7.600
100+zł7.340
More Pricing...
1:1
-
2.06mH
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
724610

RoHS

Each
1+zł71.990
10+zł56.340
25+zł48.870
1:3:10
-
-
-
200ohm
-
20kohm
-
-
-
Professional - Mic Input Step-up
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1610409

RoHS

Each
1+zł21.900
5+zł20.850
10+zł19.790
50+zł18.400
100+zł17.810
More Pricing...
1:1
4mA
-
-
10kohm
-
10kohm
100mW
15kHz
1.5kV
Line Matching
-
820ohm
-
1.07kohm
Through Hole
PC Pin
200Hz
TY Series
1610411

RoHS

Each
1+zł21.480
5+zł20.170
10+zł18.860
50+zł17.560
100+zł17.010
More Pricing...
1:1
15mA
-
-
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
-
44ohm
-
58ohm
Through Hole
PC Pin
200Hz
TY Series
1610410

RoHS

Each
1+zł22.030
5+zł20.640
10+zł19.240
50+zł17.600
100+zł16.630
More Pricing...
2.24:1
4mA
-
-
10kohm
-
2kohm
100mW
15kHz
1.5kV
Line Matching
-
750ohm
-
217ohm
Through Hole
PC Pin
200Hz
TY Series
1674302

RoHS

Each
1+zł60.770
5+zł59.540
10+zł58.320
50+zł57.140
100+zł55.920
More Pricing...
1:6.45
-
-
-
150ohm
-
6.25kohm
-
25kHz
1kV
Encapsulated - Line Matching
-
9.6ohm
-
5.35ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1674305

RoHS

Each
1+zł62.030
5+zł60.810
10+zł59.540
50+zł58.320
100+zł57.050
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1674303

RoHS

Each
1+zł60.770
5+zł59.540
10+zł58.320
50+zł57.140
100+zł55.920
More Pricing...
1:1
-
-
-
150ohm
-
150ohm
-
30kHz
1kV
Encapsulated - Line Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1172421

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+zł21.440
10+zł20.090
25+zł19.330
50+zł18.480
100+zł17.850
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
-
109ohm
-
134ohm
Through Hole
PC Pin
60Hz
-
1689033

RoHS

Each
1+zł60.300
5+zł56.550
10+zł54.350
50+zł51.950
100+zł50.180
More Pricing...
1:1
-
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
A262 Series
1774949

RoHS

Each
1+zł10.850
10+zł9.450
25+zł8.820
50+zł8.140
100+zł4.160
More Pricing...
1:10
-
5.3mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1824903

RoHS

Each
1+zł21.060
10+zł17.940
25+zł17.220
50+zł16.710
100+zł16.200
More Pricing...
1:1
4mA
-
-
15kohm
-
15kohm
100mW
15kHz
1.5kV
Line Matching
-
1.18kohm
-
1.6ohm
Through Hole
PC Pin
200Hz
TY Series
1610412

RoHS

Each
1+zł27.810
5+zł26.630
10+zł25.400
50+zł23.170
100+zł22.530
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
-
17ohm
-
19ohm
Through Hole
PC Pin
200Hz
TY Series
1362399

RoHS

Each
1+zł9.030
10+zł7.600
25+zł7.220
50+zł6.790
100+zł6.750
More Pricing...
1:1
-
3.9mH
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
1689035

RoHS

Each
1+zł60.300
5+zł56.550
10+zł54.350
50+zł51.950
100+zł50.180
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
A262 Series
724592

RoHS

Each
1+zł70.770
10+zł55.370
25+zł48.070
1:1
-
-
-
200ohm
-
200ohm
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
724609

RoHS

Each
1+zł64.610
10+zł53.850
25+zł42.660
1:4
-
-
-
200ohm
-
3.2kohm
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1929741

RoHS

Each
1+zł11.690
10+zł9.750
25+zł9.240
50+zł8.740
100+zł8.480
More Pricing...
1:1
-
-
-
600ohm
66ohm
600ohm
-
-
-
Line Matching
-10°C
66ohm
60°C
66ohm
Through Hole
PC Pin
-
LM-NP-1000 Series
1172343

RoHS

Each
1+zł60.300
5+zł56.550
10+zł54.350
50+zł51.950
100+zł50.180
More Pricing...
1:2
-
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
59.5ohm
Through Hole
PC Pin
30Hz
A262 Series
1172344

RoHS

Each
1+zł61.530
5+zł57.690
10+zł55.450
50+zł53.000
100+zł51.190
More Pricing...
1:6.45
-
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
20.6ohm
-
1.143ohm
Through Hole
PC Pin
30Hz
A262 Series
1774948

RoHS

Each
1+zł10.470
10+zł9.160
25+zł8.520
50+zł7.850
100+zł4.010
More Pricing...
1:20
-
1.5mH
-
-
-
-
-
125kHz
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
2723448

RoHS

Each
1+zł19.160
10+zł18.780
25+zł18.400
50+zł18.020
100+zł17.600
More Pricing...
1:1
-
-
-
68ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
68ohm
-
68ohm
Through Hole
PC Pin
200Hz
-
1-25 of 121 items
of 5 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account