0
0 Itemszł0.00
ex VAT
ex VAT

Audio Transformers :

121 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
2723449

RoHS

Each
1+zł19.880
10+zł19.500
25+zł19.070
50+zł18.690
100+zł18.270
More Pricing...
1:1
-
-
-
111ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
111ohm
-
111ohm
Surface Mount
Solder
200Hz
-
2723448

RoHS

Each
1+zł20.000
10+zł19.620
25+zł19.200
50+zł18.820
100+zł18.400
More Pricing...
1:1
-
-
-
68ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
68ohm
-
68ohm
Through Hole
PC Pin
200Hz
-
2859070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+zł9.540
10+zł8.650
25+zł7.890
50+zł7.760
100+zł7.640
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
-
136ohm
-
-
Surface Mount
Solder
200Hz
-
1172346

RoHS

Each
1+zł60.300
5+zł56.550
10+zł54.350
50+zł51.950
100+zł50.180
More Pricing...
6.3:1
-
-
-
150ohm
-
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
0.37ohm
Through Hole
PC Pin
30Hz
A262 Series
1674300

RoHS

Each
1+zł66.680
5+zł65.370
10+zł64.020
50+zł62.710
100+zł61.360
More Pricing...
6.3:1
-
-
-
150ohm
-
3.75ohm
-
30kHz
1kV
Encapsulated - Line Matching
-
10ohm
-
0.36ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1824902

RoHS

Each
1+zł62.370
5+zł60.600
10+zł58.780
50+zł55.450
100+zł51.740
More Pricing...
1:1
3mA
-
-
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
-
72ohm
-
92ohm
Through Hole
PC Pin
300Hz
SP Series
1774947

RoHS

Each
1+zł10.930
10+zł9.540
25+zł8.860
50+zł8.190
100+zł4.190
More Pricing...
1:10
-
6mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1824895

RoHS

Each
1+zł63.720
5+zł59.670
10+zł55.580
50+zł51.480
100+zł50.470
More Pricing...
2.24:1
1mA
-
-
10kohm
-
2kohm
50mW
100kHz
1kV
High Reliability
-
1.05kohm
-
330ohm
Through Hole
PC Pin
300Hz
SP Series
1172419

RoHS

Each
1+zł60.090
5+zł56.340
10+zł54.140
50+zł51.780
100+zł50.010
More Pricing...
1:1
-
-
-
800ohm
-
800ohm
2mW
15kHz
500V
Miniature - Impedance Matching
-
69ohm
-
97ohm
Through Hole
PC Pin
200Hz
-
1824913

RoHS

Each
1+zł20.210
10+zł18.270
25+zł17.510
50+zł16.460
100+zł15.740
More Pricing...
1:1
90mA
-
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
-
76.5ohm
-
108ohm
Through Hole
PC Pin
300Hz
TY Series
2280535

RoHS

Date/Lot Code

TRIAD MAGNETICS
Each
1+zł27.300
5+zł26.840
10+zł26.380
25+zł25.870
50+zł25.240
0.6
-
-
-
1kohm
-
1kohm
20mW
15kHz
1.5kV
Line Matching
-
172ohm
-
172ohm
Through Hole
PC Pin
200Hz
TY Series
2302188

RoHS

Each
1+zł175.300
5+zł172.640
10+zł169.980
25+zł158.380
50+zł151.840
More Pricing...
-
-
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
-
24.05ohm
-
0.513ohm
Chassis Mount
Solder Lug, Wire Leaded
30Hz
119DA Series
2783468

RoHS

Date/Lot Code

Each
1+zł44.310
5+zł41.440
-
-
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
-
-
8ohm
Chassis Mount
Wire Leaded
100Hz
-
2785683

RoHS

Each
1+zł131.330
5+zł131.240
10+zł131.160
25+zł127.360
50+zł125.250
More Pricing...
-
-
-
-
4kohm
-
2.6kohm
150mW
-
-
Miniature Potted - Line Matching
-
340ohm
-
100ohm
Through Hole
PC Pin
-
106 Series
2910564

RoHS

Each
1+zł32.710
3.16:1
-
-
-
500ohm
-
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
-
55ohm
-
8ohm
Through Hole
PC Pin
300Hz
MET Series
4258480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+zł8.100
10+zł7.300
25+zł7.010
50+zł6.790
100+zł6.630
More Pricing...
1:1
-
-
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Surface Mount
Solder
-
DA100J Series
4264293

RoHS

Each
1+zł74.990
5+zł73.470
10+zł71.990
50+zł70.470
100+zł69.000
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
-
30kHz
1.5kV
Encapsulated - Impedance Matching
-
30ohm
-
30ohm
Through Hole
PC Pin
20Hz
-
4705469

RoHS

Each
1+zł154.370
5+zł135.040
10+zł111.910
50+zł100.350
100+zł97.740
11:0.5+0.5
-
-
-
140kohm
-
150ohm
-
40kHz
-
D.I. for Electric Guitar
-
3.3kohm
-
58ohm
Through Hole
PC Pin
16Hz
-
4705450

RoHS

Each
1+zł154.370
5+zł135.040
10+zł111.910
50+zł100.350
100+zł97.740
1:4
-
-
-
1.5kohm
-
2.95kohm
-
50kHz
-
Microphone Input Transformer
-
19ohm
-
292ohm
Through Hole
PC Pin
20Hz
-
4829595

RoHS

Each
1+zł9.920
10+zł9.790
25+zł9.660
50+zł9.240
100+zł7.600
More Pricing...
1:1CT
-
-
-
600ohm
-
430ohm
-
4kHz
4kV
Impedance Matching
-
115ohm
-
115ohm
Surface Mount
Solder
200Hz
VTX-134 Series
4695718

RoHS

Each
1+zł145.080
5+zł142.210
10+zł139.260
50+zł136.390
100+zł133.480
More Pricing...
1+1 : 1+1
-
-
-
150ohm
-
150ohm
-
35kHz
1kV
Microphone Input Circuitry
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
VTX Series
4829584

RoHS

Each
1+zł31.230
5+zł30.600
10+zł29.960
50+zł29.370
100+zł28.740
More Pricing...
10+10 : 1+1+1+1
-
-
-
600ohm
-
6ohm
-
20kHz
-
Impedance Matching
-
15.34ohm
-
440mohm
Through Hole
PC Pin
20Hz
VTX-100 Series
4705451

RoHS

Each
1+zł154.370
5+zł135.040
10+zł111.910
50+zł100.350
100+zł97.740
1:7
-
-
-
1.5kohm
-
9.1kohm
-
40kHz
-
Microphone Input Transformer
-
18ohm
-
988ohm
Through Hole
PC Pin
20Hz
-
4738507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+zł9.920
5+zł9.450
10+zł8.690
20+zł8.570
40+zł7.640
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
-
136ohm
-
136ohm
Surface Mount
Solder
200Hz
SM-LP Series
4829585

RoHS

Each
1+zł33.590
5+zł32.920
10+zł32.240
50+zł31.570
100+zł30.890
More Pricing...
1:1CT
-
-
-
800ohm
-
800ohm
-
25kHz
1.5kV
Miniature Encapsulated - Line Matching
-
105ohm
-
134ohm
Through Hole
PC Pin
60Hz
VTX-101 Series
26-50 of 121 items
of 5 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account