Audio Transformers :
122 Products FoundAll Filters
Expand Filters
Manufacturer
(9)
(4)
(34)
(34)
(5)
(1)
(1)
(7)
(2)
Packaging
(118)
(4)
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (ex VAT) | Quantity | Turns Ratio | Primary Impedance | Secondary Impedance | Secondary Power | Frequency Max | Isolation Voltage | Transformer Applications | DC Resistance Primary | DC Resistance Secondary | Transformer Mounting | Transformer Terminals | Frequency Min | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+zł222.900 5+zł195.050 10+zł161.580 50+zł144.910 | 1CT:5,1CT:10CT | 150ohm | - | - | - | 500VDC | Microphone Input Transformer | 20ohm | 2.89kohm | Through Hole | PC Pin | - | VTX Series | ||||||
VIGORTRONIX | Each | 1+zł150.870 5+zł132.000 10+zł109.380 50+zł98.070 100+zł90.520 | 1:1 | - | - | - | 40kHz | - | Microphone Splitting Transformer | - | - | Through Hole | PC Pin | 20Hz | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+zł9.920 5+zł9.450 10+zł8.690 20+zł8.570 40+zł7.640 More Pricing... | 1:1 | 600ohm | 600ohm | - | 4kHz | 2kV | Line Matching | 136ohm | 136ohm | Surface Mount | Solder | 200Hz | SM-LP Series | ||||||
NEUTRIK | Each | 1+zł188.470 5+zł178.890 10+zł169.310 25+zł157.830 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
VIGORTRONIX | Each | 1+zł154.370 5+zł135.040 10+zł111.910 50+zł100.350 100+zł97.740 | 1:4 | 1.5kohm | 2.95kohm | - | 50kHz | - | Microphone Input Transformer | 19ohm | 292ohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+zł34.940 5+zł34.220 10+zł33.510 50+zł32.830 100+zł32.110 More Pricing... | 1+1 : 2 | 600ohm | 600ohm | - | 20kHz | - | Impedance Matching | 34.8ohm | 30.8ohm | Through Hole | PC Pin | 60Hz | VTX-101 Series | |||||
Each | 1+zł9.920 10+zł9.790 25+zł9.660 50+zł9.240 100+zł7.600 More Pricing... | 1:1CT | 600ohm | 430ohm | - | 4kHz | 4kV | Impedance Matching | 115ohm | 115ohm | Surface Mount | Solder | 200Hz | VTX-134 Series | ||||||
Each | 1+zł27.180 5+zł26.630 10+zł26.080 50+zł25.530 100+zł24.980 More Pricing... | 1:1CT | 800ohm | 800ohm | - | 25kHz | 1.5kV | Miniature Encapsulated - Line Matching | 105ohm | 134ohm | Through Hole | PC Pin | 60Hz | VTX-101 Series | ||||||
VIGORTRONIX | Each | 1+zł154.370 5+zł135.040 10+zł111.910 50+zł100.350 100+zł97.740 | 1:7 | 1.5kohm | 9.1kohm | - | 40kHz | - | Microphone Input Transformer | 18ohm | 988ohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+zł201.130 5+zł175.970 10+zł145.800 50+zł130.740 | 1CT:4,1CT:8CT | 150ohm | - | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1.835kohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+zł158.590 5+zł138.750 10+zł114.950 50+zł103.090 100+zł100.440 | 1:1:1 | - | - | - | 40kHz | - | Microphone Splitting Transformer | - | - | Through Hole | PC Pin | 16Hz | - | |||||
Each | 1+zł154.920 5+zł135.550 10+zł112.290 50+zł100.690 100+zł98.070 | 1:10 | 1.35kohm | 19.4kohm | - | 35kHz | - | Microphone Input Transformer | 19ohm | 2.04kohm | Through Hole | PC Pin | 20Hz | - | ||||||
VIGORTRONIX | Each | 1+zł154.370 5+zł135.040 10+zł111.910 50+zł100.350 100+zł97.740 | 1:0.5, 1:1CT | 150ohm | - | - | - | 500VDC | Microphone Input Transformer | 24ohm | 22.5ohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+zł222.900 5+zł195.050 10+zł161.580 50+zł144.910 | 1CT:3.5, 1CT:7 | 150ohm | - | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1266ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+zł18.820 10+zł18.440 25+zł18.060 50+zł17.680 100+zł17.300 More Pricing... | 1:1 | 800ohm | 800ohm | 2mW | 15kHz | - | Impedance Matching | 63ohm | 84ohm | Through Hole | PC Pin | 200Hz | VTX-100 Series | ||||||
Each | 1+zł138.920 5+zł136.140 10+zł133.390 50+zł130.610 100+zł127.780 More Pricing... | 1+1 : 1+1 | 600ohm | 600ohm | - | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
VIGORTRONIX | Each | 1+zł222.900 5+zł195.050 10+zł161.580 50+zł144.910 | 1CT:1CT | 150ohm | - | - | - | 500VDC | Microphone Input Transformer | 24ohm | 24ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+zł31.230 5+zł30.600 10+zł29.960 50+zł29.370 100+zł28.740 More Pricing... | 10+10 : 1+1+1+1 | 600ohm | 6ohm | - | 20kHz | - | Impedance Matching | 15.34ohm | 440mohm | Through Hole | PC Pin | 20Hz | VTX-100 Series | ||||||
TRIAD MAGNETICS | Each | 1+zł23.840 10+zł23.290 25+zł22.700 50+zł20.640 100+zł20.170 More Pricing... | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+zł50.560 5+zł49.420 10+zł48.230 25+zł46.840 50+zł45.910 More Pricing... | 2:1:1 | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | - | |||||
Each | 1+zł39.920 5+zł39.330 10+zł38.700 25+zł38.110 50+zł37.050 More Pricing... | 0.6 | 2.5kohm | 2.5kohm | 40mW | 100kHz | 1kV | Data/Voice Coupling | 280ohm | 350ohm | Through Hole | PC Pin | 300Hz | - | ||||||
Each | 1+zł245.390 5+zł230.710 10+zł215.980 25+zł206.820 50+zł199.480 More Pricing... | 1:6 | 25kohm | 15ohm | 8W | 15kHz | - | Push-Pull Tube Output | 285ohm | 0.89ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+zł39.160 5+zł38.320 10+zł37.430 25+zł36.420 50+zł35.660 More Pricing... | 2:1:1 | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | - | ||||||
Each | 1+zł257.760 5+zł251.260 10+zł244.760 25+zł234.170 50+zł228.010 More Pricing... | 1:6 | 25kohm | 15ohm | 15W | 15kHz | - | Push-Pull Tube Output | 162ohm | 0.79ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+zł238.940 5+zł233.110 10+zł227.250 25+zł202.100 50+zł194.960 More Pricing... | 1:6 | 25kohm | 15ohm | 5W | 15kHz | - | Push-Pull Tube Output | 296ohm | 0.788ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||