34 Product Results Found for "TRIAD MAGNETICS"
All Filters
Expand Filters
Manufacturer
(34)
Current Rating
(5)
(3)
(5)
(3)
(1)
(1)
(1)
Turns Ratio
(1)
(2)
(11)
(1)
(1)
(2)
(2)
(1)
Primary Impedance
(1)
(17)
(2)
(1)
(1)
(5)
(2)
(2)
Secondary Impedance
(2)
(2)
(1)
(15)
(4)
(2)
(1)
(1)
Secondary Power
(2)
(2)
(2)
(2)
(11)
(4)
(1)
(1)
Frequency Max
(7)
(6)
(5)
(1)
(15)
Isolation Voltage
(1)
(1)
(9)
(4)
(13)
Transformer Applications
(1)
(11)
(1)
(9)
(6)
(1)
(1)
(1)
DC Resistance Primary
(1)
(1)
(1)
(1)
(1)
(1)
(2)
(3)
DC Resistance Secondary
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Packaging
(34)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (ex VAT) | Quantity | Turns Ratio | Current Rating | Primary Impedance | Secondary Impedance | Secondary Power | Frequency Max | Isolation Voltage | Transformer Applications | DC Resistance Primary | DC Resistance Secondary | Transformer Mounting | Transformer Terminals | Frequency Min | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+zł21.900 5+zł20.850 10+zł19.790 50+zł18.400 100+zł17.810 More Pricing... | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+zł21.060 10+zł17.940 25+zł17.220 50+zł16.710 100+zł16.200 More Pricing... | 1:1 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+zł22.030 5+zł20.640 10+zł19.240 50+zł17.600 100+zł16.630 More Pricing... | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+zł27.810 5+zł26.630 10+zł25.400 50+zł23.170 100+zł22.530 More Pricing... | 1:1 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+zł21.480 5+zł20.170 10+zł18.860 50+zł17.560 100+zł17.010 More Pricing... | 1:1 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+zł68.830 5+zł65.450 10+zł62.080 50+zł57.560 100+zł55.160 More Pricing... | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+zł63.930 5+zł63.090 10+zł62.250 50+zł58.360 100+zł54.940 More Pricing... | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+zł61.230 5+zł57.940 10+zł54.610 50+zł50.430 100+zł48.910 More Pricing... | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+zł20.210 10+zł18.270 25+zł17.510 50+zł16.460 100+zł15.740 More Pricing... | 1:1 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
TRIAD MAGNETICS | Each | 1+zł27.300 5+zł26.840 10+zł26.380 25+zł25.870 50+zł25.240 | 0.6 | - | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+zł32.710 | 3.16:1 | - | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | 8ohm | Through Hole | PC Pin | 300Hz | MET Series | |||||
Each | 1+zł47.010 5+zł46.000 10+zł44.940 25+zł43.680 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | - | ||||||
TRIAD MAGNETICS | Each | 1+zł49.370 5+zł48.320 10+zł47.180 25+zł45.870 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | - | |||||
TRIAD MAGNETICS | Each | 1+zł25.450 5+zł25.020 10+zł24.640 25+zł24.310 50+zł23.800 | 0.6 | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+zł39.460 5+zł39.040 10+zł38.530 25+zł38.060 50+zł37.050 | 0.6 | - | 2.5kohm | 2.5kohm | 40mW | 100kHz | 1kV | Data/Voice Coupling | 280ohm | 350ohm | Through Hole | PC Pin | 300Hz | - | ||||||
TRIAD MAGNETICS | Each | 1+zł2,120.040 5+zł1,950.400 | - | - | 600ohm | 600ohm | - | 30kHz | - | Universal Line to Universal Line | - | - | Chassis Mount | Stud | 10Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+zł1,814.260 5+zł1,681.800 10+zł1,625.250 25+zł1,564.730 50+zł1,485.440 | 5:1 | - | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+zł1,684.620 | 1:14 | - | 600ohm | 117.6kohm | - | 20kHz | - | Universal Line or Mike P. P. Class A Grid | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+zł1,695.300 | 1:11.3 | - | 600ohm | 77kohm | - | 20kHz | - | Universal Line or Mike to Grid | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+zł1,450.540 | 5.6:1 | - | 20kohm | 600ohm | 26mW | 20kHz | - | P. P. Plates to Universal Line | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+zł2,258.040 5+zł2,077.380 | 1:2 | - | 20kohm | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
Each | 1+zł63.550 5+zł61.780 10+zł60.010 50+zł55.160 100+zł52.920 More Pricing... | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+zł28.060 5+zł26.710 10+zł25.320 50+zł23.000 100+zł22.030 More Pricing... | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+zł28.060 10+zł25.320 25+zł23.670 50+zł22.960 100+zł22.450 More Pricing... | 1:1 | 0A | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+zł55.110 5+zł53.260 10+zł51.400 50+zł50.180 100+zł48.660 More Pricing... | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | 8ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||