PCB Transformers :
931 Products FoundView
Buyer
Engineer
Manufacturer
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ zł13.590 50+ zł11.270 250+ zł10.090 | BMS - Battery Management System | - | - | - | - | - | - | 4.3kV | Surface Mount | - | ||||||
Each | 1+ zł29.240 25+ zł26.330 50+ zł23.720 | Encapsulated Safety Isolating | 115V, 230V | 2 x 18V | 4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 111mA | - | Through Hole | 45000 | ||||||
Each | 1+ zł56.290 5+ zł52.960 10+ zł49.630 20+ zł46.290 50+ zł42.160 | Encapsulated Safety Isolating | 2 x 115V | 2 x 24V | 3.2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 7mA | - | Through Hole | AVB Series | ||||||
Each | 1+ zł55.540 25+ zł49.960 50+ zł44.990 | Encapsulated Safety Isolating | 115V, 230V | 2 x 12V | 14VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 583mA | 4kV | Through Hole | 45000 | ||||||
Each | 1+ zł37.430 25+ zł33.720 50+ zł30.340 | Encapsulated Safety Isolating | 230V | 12V | 1VA | 50Hz / 60Hz | Single Primary, Single Secondary | 83mA | 4kV | Through Hole | 45000 | ||||||
Each | 1+ zł101.030 25+ zł90.940 50+ zł81.830 | Encapsulated Safety Isolating | 115V, 230V | 2 x 24V | 40VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 833mA | 4kV | Through Hole | 45000 | ||||||
Each | 1+ zł49.710 5+ zł41.820 10+ zł38.780 20+ zł37.090 50+ zł34.730 | Open Frame Safety Isolating | 2 x 115V | 2 x 15V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 400mA | - | Through Hole | VTX-120-5412 | ||||||
Each | 1+ zł39.370 5+ zł36.970 10+ zł34.860 20+ zł33.000 50+ zł30.510 | Encapsulated Safety Isolating | 230V | 2 x 24V | 350mVA | 50Hz / 60Hz | Single Primary, Dual Secondary | 7mA | - | Through Hole | VB Series | ||||||
Each | 1+ zł57.390 25+ zł51.650 50+ zł46.460 | Encapsulated Safety Isolating | 115V, 230V | 2 x 18V | 18VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 500mA | 4kV | Through Hole | 45000 | ||||||
Each | 1+ zł83.260 5+ zł46.420 10+ zł43.850 50+ zł35.070 100+ zł30.970 | Open Frame Safety Isolating | 2 x 115V | 2 x 9V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 667mA | - | Through Hole | VTX-120-5412 | ||||||
Each | 1+ zł32.920 5+ zł30.050 10+ zł27.890 20+ zł24.940 50+ zł22.320 | Encapsulated Safety Isolating | 2 x 115V | 2 x 9V | 1VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 55mA | - | Through Hole | AVB Series | ||||||
Each | 1+ zł12.530 | Encapsulated Safety Isolating | 115V, 230V | 2 x 15V | 4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 125mA | - | Through Hole | 45000 | ||||||
Each | 1+ zł44.000 20+ zł33.890 50+ zł29.400 100+ zł25.140 | Open Frame Safety Isolating | 110V, 220V, 240V | 2 x 24V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 250mA | 3.75kV | Through Hole | VTX | ||||||
Each | 1+ zł64.190 10+ zł35.660 25+ zł32.110 100+ zł26.750 150+ zł24.690 | Open Frame Safety Isolating | 110V, 220V, 240V | 2 x 12V | 6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 250mA | 3.75kV | Through Hole | VTX | ||||||
Each | 1+ zł28.090 10+ zł26.110 | Encapsulated Safety Isolating | 2 x 115V | 2 x 8V | 6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 375mA | - | Through Hole | FL | ||||||
Each | 1+ zł61.610 25+ zł55.450 50+ zł49.880 | Encapsulated Safety Isolating | 115V, 230V | 2 x 15V | 24VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 800mA | 4kV | Through Hole | 45000 | ||||||
Each | 1+ zł76.100 | Encapsulated Safety Isolating | 2 x 115V | 2 x 18V | 52VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.4A | - | Through Hole | FL | ||||||
Each | 1+ zł36.210 20+ zł30.680 50+ zł29.670 100+ zł28.530 | Open Frame Safety Isolating | 110V, 220V, 240V | 2 x 6V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | 3.75kV | Through Hole | VTX | ||||||
Each | 1+ zł30.070 10+ zł27.170 20+ zł25.920 50+ zł24.660 100+ zł24.510 | Open Frame Safety Isolating | 230V | 2 x 15V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 400mA | - | Through Hole | VTX-120-5412 | ||||||
Each | 1+ zł45.840 20+ zł34.230 50+ zł29.740 100+ zł25.430 | Open Frame Safety Isolating | 110V, 220V, 240V | 2 x 12V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 500mA | 3.75kV | Through Hole | VTX | ||||||
Each | 1+ zł120.520 | Encapsulated Safety Isolating | 115V, 230V | 2 x 9V | 60VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 3.33A | 4kV | Through Hole | 45000 | ||||||
Each | 1+ zł49.420 25+ zł44.480 50+ zł40.050 | Encapsulated Safety Isolating | 115V, 230V | 2 x 18V | 10VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 277mA | 4kV | Through Hole | 45000 | ||||||
Each | 1+ zł27.350 10+ zł24.520 20+ zł23.630 50+ zł22.490 100+ zł22.070 | Open Frame Safety Isolating | 2 x 115V | 2 x 6V | 3VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 250mA | - | Through Hole | VTX-120-3803 | ||||||
Each | 1+ zł49.420 25+ zł44.480 50+ zł40.050 | Encapsulated Safety Isolating | 115V, 230V | 2 x 24V | 10VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 208mA | 4kV | Through Hole | 45000 | ||||||
Each | 1+ zł53.510 10+ zł31.480 25+ zł26.750 100+ zł23.250 150+ zł21.860 | Open Frame Safety Isolating | 2 x 115V | 2 x 12V | 6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 250mA | - | Through Hole | VTX-120-4206 | ||||||