PCB Transformers :
931 Products FoundView
Buyer
Engineer
Manufacturer
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł34.350 | Encapsulated Safety Isolating | 230V | 2 x 12V | 1.2VA | 50Hz to 60Hz | Single Primary, Dual Secondary | - | - | Through Hole | VB Series | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ zł10.250 | Ultrasonic Sensing | - | - | - | 50kHz | Dual Primary, Single Secondary | - | - | Surface Mount | B78416 Series | ||||||
Each | 1+ zł41.270 5+ zł40.050 10+ zł38.820 20+ zł31.480 | Encapsulated Safety Isolating | 230V | 6V | 1.2VA | 50Hz to 60Hz | Single Primary, Single Secondary | - | - | Through Hole | VB Series | ||||||
Each | 1+ zł34.480 | Encapsulated Safety Isolating | 230V | 15V | 1.2VA | 50Hz to 60Hz | Single Primary, Single Secondary | - | - | Through Hole | VB Series | ||||||
Each | 1+ zł1,159.700 | Encapsulated | 2 x 240V | 110V, 115V, 120V | 1kVA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ zł626.970 5+ zł601.860 | Encapsulated | 2 x 240V | 110V, 115V, 120V | 500VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||