0
0 Itemszł0.00
ex VAT
ex VAT

Toroidal Power Transformers :

417 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
9531408

RoHS

Each
1+zł91.830
3+zł57.180
5+zł54.520
10+zł51.320
-
3.2VA
115V, 230V
2 x 9V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
43mm
-
24mm
178mA
MCFM
9531939

RoHS

Each
1+zł144.370
10+zł130.780
25+zł128.080
50+zł116.470
100+zł111.280
-
160VA
230V
2 x 30V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
115mm
-
53.2mm
2.67A
MCFE
9531947

RoHS

Each
1+zł306.250
10+zł271.730
25+zł259.660
50+zł245.860
100+zł239.440
-
225VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125.4mm
-
52.4mm
9.38A
MCFE
1675083

RoHS

Each
1+zł115.940
-
225VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
110mm
-
50mm
7.5A
VTX
9531998

RoHS

Each
1+zł402.550
10+zł360.050
25+zł341.060
50+zł323.630
100+zł313.930
-
300VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125.4mm
-
65.3mm
6A
MCFE
9532013

RoHS

Each
1+zł308.960
10+zł276.320
25+zł261.910
50+zł249.340
100+zł205.920
-
300VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125.4mm
-
65.3mm
4.29A
MCFE
9531467

RoHS

Each
1+zł81.990
10+zł70.940
50+zł66.090
100+zł61.910
260+zł59.120
-
3.2VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
43mm
-
24mm
89mA
MCFM
9531963

RoHS

Each
1+zł254.760
10+zł228.260
25+zł212.010
50+zł199.880
100+zł194.270
-
225VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125.4mm
-
52.4mm
6.25A
MCFE
9531840

RoHS

Each
1+zł186.990
10+zł168.670
25+zł158.550
50+zł150.020
100+zł145.840
-
80VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
96.7mm
-
44mm
1.6A
MCFE
1675100

RoHS

Each
1+zł340.630
10+zł315.920
25+zł295.470
50+zł279.320
100+zł270.710
-
500VA
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
4.55A
VTX
9531343

RoHS

Each
1+zł25.670
20+zł23.110
-
1.6VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
42mm
-
23mm
53mA
MCFM
9531548

RoHS

Each
1+zł30.650
10+zł27.610
-
5VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
50mm
-
24mm
139mA
MCFM
1675090

RoHS

Each
1+zł220.190
10+zł199.540
25+zł180.200
50+zł170.430
100+zł165.120
-
300VA
230V
2 x 30V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
5A
VTX
1675062

RoHS

Each
1+zł107.610
5+zł94.150
10+zł83.680
25+zł75.330
-
50VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1A
VTX
9531955

RoHS

Each
1+zł248.660
10+zł224.880
25+zł211.050
50+zł200.940
100+zł195.380
-
225VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125.4mm
-
52.4mm
7.5A
MCFE
1675075

RoHS

Each
1+zł85.720
10+zł74.510
25+zł66.140
50+zł59.370
100+zł54.010
-
120VA
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
1.09A
VTX
4336289

RoHS

Date/Lot Code

Each
1+zł164.120
5+zł152.850
10+zł142.850
25+zł132.890
50+zł125.590
More Pricing...
-
25VA
115V, 230V
2 x 18
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
71mm
32mm
1.38A
VPT Series
401-417 of 417 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account