0
0 Itemszł0.00
ex VAT
ex VAT

Toroidal Power Transformers :

417 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
1675080

RoHS

Each
1+zł158.380
5+zł155.210
10+zł152.050
25+zł148.880
-
160VA
230V
2 x 30V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
2.67A
VTX
9530851

RoHS

Each
1+zł234.080
5+zł222.230
10+zł210.280
-
250VA
115V, 230V
2 x 45V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
2.78A
MCTA
1675070

RoHS

Each
1+zł141.920
5+zł139.050
10+zł136.220
25+zł133.390
-
120VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
5A
VTX
1675043

RoHS

Each
1+zł92.710
5+zł90.900
10+zł89.000
25+zł87.190
50+zł85.330
-
15VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
1.25A
VTX
1675103

RoHS

Each
1+zł367.560
5+zł348.990
10+zł330.220
-
625VA
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139mm
-
71mm
5.68A
VTX
1675078

RoHS

Each
1+zł158.380
5+zł155.210
10+zł152.050
25+zł148.880
-
160VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
4.44A
VTX
9531580

RoHS

Each
1+zł84.360
5+zł82.670
10+zł80.980
25+zł79.290
50+zł77.610
-
7VA
115V, 230V
2 x 9V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
389mA
-
9530428

RoHS

Each
1+zł114.660
5+zł112.380
10+zł110.060
25+zł107.780
50+zł105.500
-
60VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
2.5A
MCTA
9530797

RoHS

Each
1+zł227.670
5+zł216.190
10+zł204.540
-
250VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
4.17A
MCTA
1675097

RoHS

Each
1+zł314.310
5+zł298.400
10+zł282.360
-
500VA
230V
2 x 40V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
6.25A
VTX
9532889

RoHS

Each
1+zł226.070
5+zł214.670
10+zł203.110
-
225VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
2.05A
MCTA
1675050

RoHS

Each
1+zł97.570
5+zł95.580
10+zł93.640
25+zł91.700
50+zł89.760
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.67A
VTX
1675044

RoHS

Each
1+zł92.710
5+zł90.900
10+zł89.000
25+zł87.190
50+zł85.330
-
15VA
230V
2 x 9V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
830mA
VTX
9531629

RoHS

Each
1+zł86.850
5+zł85.080
10+zł83.350
25+zł81.610
50+zł79.880
-
7VA
115V, 230V
2 x 22V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
159mA
-
9530444

RoHS

Each
1+zł114.660
5+zł112.380
10+zł110.060
25+zł107.780
50+zł105.500
-
60VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
1.67A
MCTA
9531823

RoHS

Each
1+zł179.390
5+zł175.810
10+zł172.220
25+zł168.630
-
80VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
96.7mm
-
44mm
3.33A
-
9531602

RoHS

Each
1+zł80.730
5+zł79.130
10+zł77.520
25+zł75.880
50+zł74.270
-
7VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
233mA
-
9532927

RoHS

Each
1+zł528.390
5+zł509.350
10+zł490.280
-
500VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
60mm
8.33A
MCTA
9532790

RoHS

Each
1+zł226.070
5+zł214.670
10+zł203.110
-
225VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
9.38A
MCTA
9530436

RoHS

Each
1+zł111.490
5+zł109.260
10+zł107.020
25+zł104.820
50+zł102.590
-
60VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
2A
MCTA
9530886

RoHS

Each
1+zł234.080
5+zł222.230
10+zł210.280
-
250VA
115V, 230V
2 x 50V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
2.5A
MCTA
9530258

RoHS

Each
1+zł88.070
5+zł86.300
10+zł84.530
25+zł82.750
50+zł81.020
-
15VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
630mA
MCTA
1675046

RoHS

Each
1+zł92.710
5+zł90.900
10+zł89.000
25+zł87.190
50+zł85.330
-
15VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
500mA
VTX
9531769

RoHS

Each
1+zł153.310
5+zł150.230
10+zł147.150
25+zł144.110
-
50VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.78A
-
9532838

RoHS

Each
1+zł226.070
5+zł214.670
10+zł203.110
-
225VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
6.25A
MCTA
51-75 of 417 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account