0
0 Itemszł0.00
ex VAT
ex VAT

Toroidal Power Transformers :

417 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
1675063

RoHS

Each
1+zł100.730
5+zł98.710
10+zł96.680
25+zł94.700
50+zł92.670
-
50VA
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
450mA
VTX
9531742

RoHS

Each
1+zł128.460
5+zł125.880
10+zł123.310
25+zł120.780
-
30VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
830mA
-
9530320

RoHS

Each
1+zł91.280
5+zł89.460
10+zł87.650
25+zł85.830
50+zł83.980
-
30VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
830mA
MCTA
9530347

RoHS

Each
1+zł104.020
5+zł101.960
10+zł99.850
25+zł97.780
50+zł95.710
-
50VA
115V, 230V
2 x 6V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
4.17A
MCTA
9530517

RoHS

Each
1+zł165.090
5+zł161.790
10+zł158.460
25+zł155.170
-
120VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
-
45mm
5A
MCTA
9532749

RoHS

Each
1+zł132.130
5+zł129.510
10+zł126.850
25+zł124.240
-
80VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
1.6A
MCTA
9531726

RoHS

Each
1+zł128.460
5+zł125.880
10+zł123.310
25+zł120.780
-
30VA
230V
2 x 15V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1A
-
9532722

RoHS

Each
1+zł132.130
5+zł129.510
10+zł126.850
25+zł124.240
-
80VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
2.22A
MCTA
9531645

RoHS

Each
1+zł106.180
5+zł104.070
10+zł101.910
25+zł99.800
50+zł97.690
-
15VA
230V
2 x 6V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
-
34.5mm
1.25A
-
1675089

RoHS

Each
1+zł218.390
5+zł207.370
10+zł196.190
-
300VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
6A
VTX
9531750

RoHS

Each
1+zł128.460
5+zł125.880
10+zł123.310
25+zł120.780
-
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
600mA
-
9530622

RoHS

Each
1+zł173.650
5+zł164.880
10+zł156.010
25+zł148.840
-
160VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
5.33A
MCTA
9530495

RoHS

Each
1+zł145.720
5+zł142.760
10+zł139.850
25+zł136.980
-
100VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
-
44mm
2.78A
MCTA
9531386

RoHS

Each
1+zł80.600
5+zł79.000
10+zł77.350
25+zł75.750
50+zł74.150
-
3.2VA
115V, 230V
2 x 7V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
24mm
229mA
-
9531513

RoHS

Each
1+zł83.390
5+zł81.740
10+zł80.050
25+zł78.370
50+zł76.720
-
5VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
-
24mm
208mA
-
1675085

RoHS

Each
1+zł191.760
5+zł182.090
10+zł172.260
25+zł164.370
-
225VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
110mm
-
50mm
6.3A
VTX
9531688

RoHS

Each
1+zł106.180
5+zł104.070
10+zł101.910
25+zł99.800
50+zł97.690
-
15VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
-
34.5mm
420mA
-
2817694

RoHS

Each
1+zł215.560
5+zł211.250
10+zł206.950
50+zł202.640
100+zł198.300
-
225VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
110mm
-
51mm
4.68A
-
2817653

RoHS

Each
1+zł114.910
5+zł112.590
10+zł110.310
50+zł108.030
100+zł105.710
More Pricing...
-
50VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
35mm
1.39A
-
2817708

RoHS

Each
1+zł349.750
5+zł342.750
10+zł335.740
50+zł328.740
-
500VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
136mm
-
60mm
8.33A
-
2817712

RoHS

Each
1+zł317.930
5+zł311.560
10+zł305.230
50+zł298.860
-
500VA
115V, 230V
2 x 50V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
136mm
-
60mm
5A
-
2817678

RoHS

Each
1+zł122.800
5+zł120.350
10+zł117.910
50+zł115.420
100+zł112.970
-
120VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
45mm
5A
-
2817636

RoHS

Each
1+zł95.790
5+zł93.900
10+zł91.950
50+zł90.050
100+zł88.110
More Pricing...
-
15VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
65mm
-
36mm
830mA
-
2817661

RoHS

Each
1+zł108.710
5+zł106.510
10+zł104.360
50+zł102.170
100+zł100.010
More Pricing...
-
60VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
85mm
-
34mm
1.25A
-
2817700

RoHS

Each
1+zł241.430
5+zł236.570
10+zł231.760
50+zł226.950
-
300VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
8.33A
-
101-125 of 417 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account