0
0 Itemszł0.00
ex VAT
ex VAT

Toroidal Power Transformers :

417 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
2817708

RoHS

Each
1+zł349.750
5+zł342.750
10+zł335.740
50+zł328.740
-
500VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
136mm
-
60mm
8.33A
-
2817653

RoHS

Each
1+zł114.910
5+zł112.590
10+zł110.310
50+zł108.030
100+zł105.710
More Pricing...
-
50VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
35mm
1.39A
-
2817678

RoHS

Each
1+zł122.800
5+zł120.350
10+zł117.910
50+zł115.420
100+zł112.970
-
120VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
45mm
5A
-
2817638

RoHS

Each
1+zł98.790
5+zł96.810
10+zł94.820
50+zł92.880
100+zł90.900
More Pricing...
-
15VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
65mm
-
36mm
500mA
-
9532811

RoHS

Each
1+zł226.070
5+zł214.670
10+zł203.110
-
225VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
7.5A
MCTA
9531661

RoHS

Each
1+zł106.180
5+zł104.070
10+zł101.910
25+zł99.800
50+zł97.690
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
-
34.5mm
630mA
-
9530240

RoHS

Each
1+zł88.070
5+zł86.300
10+zł84.530
25+zł82.750
50+zł81.020
-
15VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
830mA
MCTA
9531319

RoHS

Each
1+zł79.210
5+zł77.610
10+zł76.040
25+zł74.440
50+zł72.880
-
1.6VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
42mm
-
23mm
67mA
-
9530460

RoHS

Each
1+zł114.660
5+zł112.380
10+zł110.060
25+zł107.780
50+zł105.500
-
60VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
1.2A
MCTA
9530568

RoHS

Each
1+zł169.770
5+zł166.350
10+zł162.980
25+zł159.600
-
120VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
-
45mm
2.4A
MCTA
9531807

RoHS

Each
1+zł153.310
5+zł150.230
10+zł147.150
25+zł144.110
-
50VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
1A
-
1675049

RoHS

Each
1+zł97.570
5+zł95.580
10+zł93.640
25+zł91.700
50+zł89.760
-
30VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
2.5A
VTX
2817706

RoHS

Each
1+zł317.930
5+zł311.560
10+zł305.230
50+zł298.860
-
500VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
136mm
-
60mm
10.4A
-
2817639

RoHS

Each
1+zł95.790
5+zł93.900
10+zł91.950
50+zł90.050
100+zł88.110
More Pricing...
-
15VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
65mm
-
36mm
420mA
-
2817681

RoHS

Each
1+zł131.830
5+zł129.170
10+zł126.560
50+zł123.900
100+zł121.410
-
120VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
45mm
2.5A
-
2817655

RoHS

Each
1+zł104.020
5+zł101.960
10+zł99.850
50+zł97.780
100+zł95.710
More Pricing...
-
50VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
35mm
1A
-
1675077

RoHS

Each
1+zł158.380
5+zł155.210
10+zł152.050
25+zł148.880
-
160VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
5.33A
VTX
2817686

RoHS

Each
1+zł149.680
5+zł146.690
10+zł143.690
50+zł140.690
100+zł137.700
-
160VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
47mm
4.44A
-
2817679

RoHS

Each
1+zł132.760
5+zł130.100
10+zł127.440
50+zł124.790
100+zł122.300
-
120VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
45mm
4A
-
2817643

RoHS

Each
1+zł111.320
5+zł109.090
10+zł106.890
50+zł104.660
100+zł102.420
More Pricing...
-
30VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
32mm
1.67A
-
2362146

RoHS

Each
1+zł263.370
5+zł247.290
10+zł231.210
50+zł226.570
-
30VA
2 x 115V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
-
31mm
-
RKD Series
9530231

RoHS

Each
1+zł86.000
5+zł84.270
10+zł82.540
25+zł80.810
50+zł79.080
-
15VA
115V, 230V
2 x 6V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
1.25A
MCTA
9530525

RoHS

Each
1+zł162.720
5+zł159.470
10+zł156.220
25+zł152.980
-
120VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
-
45mm
4A
MCTA
2817659

RoHS

Each
1+zł108.710
5+zł106.510
10+zł104.360
50+zł102.170
100+zł100.010
More Pricing...
-
60VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
85mm
-
34mm
2A
-
2817677

RoHS

Each
1+zł122.800
5+zł120.350
10+zł117.910
50+zł115.420
100+zł112.970
-
120VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
45mm
6.66A
-
126-150 of 417 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account