0
0 Itemszł0.00
ex VAT
ex VAT

Toroidal Power Transformers :

417 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
4829611

RoHS

Each
1+zł202.430
5+zł198.380
10+zł194.330
50+zł190.280
100+zł187.490
-
120VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Cable
103mm
-
49mm
4A
VTX-146 Series
4695729

RoHS

Each
1+zł462.720
5+zł453.480
10+zł444.200
50+zł434.960
100+zł425.710
-
185VA
110V, 120V, 220V, 230V, 240V
280V + 280V, 3.15V + 3.15V, 0V + 12V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
113mm
-
59mm
5A
VTX Series
4829612

RoHS

Each
1+zł202.430
5+zł198.380
10+zł194.330
50+zł190.280
100+zł187.490
-
120VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Cable
103mm
-
49mm
3.33A
VTX-146 Series
4695736

RoHS

Each
1+zł355.490
5+zł348.400
10+zł341.270
50+zł334.180
100+zł327.050
-
75VA
110V, 120V, 220V, 230V, 240V
0V + 250V, 0V + 250V, 3.15V + 3.15V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
103mm
-
48mm
100mA
VTX Series
4695730

RoHS

Each
1+zł496.740
5+zł486.820
10+zł476.860
50+zł466.940
-
200VA
110V, 120V, 220V, 230V, 240V
425V + 425V, 3.15V + 3.15V, 0V + 5V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
118mm
-
59mm
4A
VTX Series
4695734

RoHS

Each
1+zł613.840
5+zł601.560
10+zł589.280
50+zł577.000
-
290VA
110V, 120V, 220V, 230V, 240V
425V + 425V, 3.15V + 3.15V, 3.15V + 3.15V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
129mm
-
65mm
2A
VTX Series
4829597

RoHS

Each
1+zł205.850
5+zł201.760
10+zł197.620
50+zł193.530
100+zł190.700
-
60W
0V to 100V
-
Single Primary, Single Secondary
Open
Chassis Mount
Cable
88mm
-
48mm
2.74A
VTX-146 Series
4552743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+zł23.290
10+zł18.310
25+zł17.510
50+zł17.010
100+zł16.500
More Pricing...
-
-
5V
7V
Dual Primary, Dual Secondary
-
Surface Mount
Solder
-
-
12.5mm
300mA
-
4829606

RoHS

Each
1+zł230.920
5+zł226.320
10+zł221.680
50+zł217.080
100+zł213.910
-
100W
0V to 100V
-
Single Primary, Single Secondary
Open
Chassis Mount
Cable
100mm
-
48mm
3.54A
VTX-146 Series
4829602

RoHS

Each
1+zł180.570
5+zł176.990
10+zł173.360
50+zł169.770
100+zł167.280
-
100W
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Cable
97mm
-
46mm
5.55A
VTX-146 Series
4829605

RoHS

Each
1+zł180.570
5+zł176.990
10+zł173.360
50+zł169.770
100+zł167.280
-
100W
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Cable
97mm
-
46mm
2.77A
VTX-146 Series
4695728

RoHS

Each
1+zł387.990
5+zł380.220
10+zł372.460
50+zł364.690
100+zł356.930
-
115VA
110V, 120V, 220V, 230V, 240V
300V + 300V, 3.15V + 3.15V, 0V + 6.3V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
107mm
-
52mm
3A
VTX Series
4695731

RoHS

Each
1+zł496.740
5+zł486.820
10+zł476.860
50+zł466.940
-
200VA
110V, 120V, 220V, 230V, 240V
425V + 425V, 3.15V + 3.15V, 0V + 80V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
118mm
-
59mm
4A
VTX Series
4829607

RoHS

Each
1+zł202.430
5+zł198.380
10+zł194.330
50+zł190.280
100+zł187.490
-
120VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Cable
103mm
-
49mm
6.66A
VTX-146 Series
4829598

RoHS

Each
1+zł179.180
5+zł175.590
10+zł172.010
50+zł168.420
100+zł165.970
-
80VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Cable
96mm
-
44mm
4.44A
VTX-146 Series
4829615

RoHS

Each
1+zł580.080
5+zł568.480
10+zł556.870
50+zł545.270
-
400W
0V to 100V
-
Single Primary, Single Secondary
Open
Chassis Mount
Cable
150mm
-
68mm
7.07A
VTX-146 Series
4829596

RoHS

Each
1+zł166.060
5+zł162.770
10+zł159.430
50+zł156.100
100+zł153.820
-
30W
0V to 100V
-
Single Primary, Single Secondary
Open
Chassis Mount
Cable
82mm
-
43mm
1.94A
VTX-146 Series
4829600

RoHS

Each
1+zł179.180
5+zł175.590
10+zł172.010
50+zł168.420
100+zł165.970
-
80VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Cable
96mm
-
44mm
2.67A
VTX-146 Series
4829599

RoHS

Each
1+zł179.180
5+zł175.590
10+zł172.010
50+zł168.420
100+zł165.970
-
80VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Cable
96mm
-
44mm
3.33A
VTX-146 Series
4829613

RoHS

Each
1+zł311.180
5+zł304.940
10+zł298.730
50+zł292.490
-
150W
0V to 100V
-
Single Primary, Single Secondary
Open
Chassis Mount
Cable
111mm
-
50mm
4.33A
VTX-146 Series
4695735

RoHS

Each
1+zł367.010
5+zł359.670
10+zł352.330
50+zł344.990
100+zł337.640
-
60W
110V, 120V, 220V, 230V, 240V
250V + 250V, 3.15V + 3.15V, 0V + 5V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
102mm
-
46mm
2A
VTX Series
4829614

RoHS

Each
1+zł430.780
5+zł422.170
10+zł413.560
50+zł404.910
-
300W
0V to 100V
-
Single Primary, Single Secondary
Open
Chassis Mount
Cable
135mm
-
60mm
6.12A
VTX-146 Series
4829609

RoHS

Each
1+zł202.430
5+zł198.380
10+zł194.330
50+zł190.280
100+zł187.490
-
120VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Cable
103mm
-
49mm
5A
VTX-146 Series
1785761

RoHS

Each
1+zł406.600
-
250VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
112mm
112mm
54mm
10.4A
VPT Series
2546980

RoHS

Each
1+zł389.460
5+zł378.410
10+zł367.480
25+zł356.510
50+zł350.130
More Pricing...
-
300W
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
124mm
47.8mm
2.56A
1182 Series
176-200 of 417 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account