Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoP42/29-3C90
Order Code2103373
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoP42/29-3C90
Order Code2103373
Technical Datasheet
Core TypeP
Core SizeP42
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length68.6mm
Ae Effective Cross Section Area265mm²
Inductance Factor Al8.5µH
Product Range-
Product Overview
The P42/29-3C90 is a Transformer Core made with the material grade of 3C90. The P core is the earliest design for telecom filter inductors. The core surrounds the winding almost completely so magnetic shielding is outstanding. The slots in the core are rather narrow which complicates assembly and mounting.
- Not easy to assemble and mount
- Difficult to get leads out
- Mains insulation difficult
Applications
Industrial, Power Management
Technical Specifications
Core Type
P
Core Material Grade
3C90
Effective Magnetic Path Length
68.6mm
Inductance Factor Al
8.5µH
Core Size
P42
For Use With
-
Ae Effective Cross Section Area
265mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104