Product Information
Product Overview
RUT-104 Modem includes an HSUPA 3G modem, Wi-Fi and Wired Ethernet for connecting Local area networks to the internet wirelessly at speeds of up to 7.2 Mbit/s downlink and 2 Mbit/s uplink. . This Teltonika 3G Mobile Router provides WAN connectivity to wired and wireless clients using the 3G cellular data network. It allows multiple users to get IEEE 802.11 compliant connection within your wireless broadband network with a single 3G data access account and SIM card. 3G Mobile Router is extremely useful for mobile work teams or emergency crews that need access to the broadband Internet but have no permanent base. The 3G/IEEE 802.11 router might be an easy solution to provide Internet connection for commuter vehicles such as trains or company buses. Quickly set up a IEEE 802.11 hotspot Internet connection to check email and browse the web or share files.
- Internal 3G/EDGE/GPRS modem with up to 14.4Mbps downlink and 5.7Mbps uplink
- VPN (IPsec, PPTP, Open VPN) allows secure site to site communication
- High speed 54Mbps 802.11b/g wireless network.
- Advanced secure wireless network with Wi-Fi Protected Access (WPA/WPA2)
- Built-in DHCP Server reduces system administration workload
- 10/100 BASE-T with auto MDIX. No need for crossover cables
- simple router configuration using a Web browser. No need to install additional software
- Firmware upgrade via Web-based GUI. Not compliant with IEEE 802.3af standard
- SIMplified Power over Ethernet (PoE). No need for an AC power plug for the router
- Equivalent isotropic radiated power in the 2,4GHz ISM band is ≤-10 dBW (20dBm or 100mW)
Applications
Communications & Networking, Wireless
Contents
3G HSPA+ Mobile Router, External Wireless LAN antenna, External GSM antenna, Power adapter, DIN Rail (optional), Leaflet "Quick Start Guide"
Warnings
Strongly recommend to use SIM card with PIN disabled. If PIN entered is wrong, SIM card get locked
Technical Specifications
-
-
-
-
-
-
-
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate