Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3947B
Order Code4531731
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł48.530 |
Price for:Each
Minimum: 1
Multiple: 1
zł48.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3947B
Order Code4531731
Technical Datasheet
Accessory TypeSprung Hook Adapter
For Use WithCal Test 3900B Series DMM Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3947B is a UL listed pair of sprung hook accessories for 3900 Series DMM probes. The sprung hooks feature openings of 3 mm (.12") for connecting to leads and wires. Remove the probe's safety cap to access the 2 mm diameter pin tips and attach sprung hooks. Sprung hooks "snap-lock" to the probes for firm attachment.
- Pair of black and red
- Brass, nickel plated contact
- UL 61010-031 rated
- 300V CAT II UL rating, 3A maximum current
- Temperature range from -20°C to +80°C
Technical Specifications
Accessory Type
Sprung Hook Adapter
Product Range
-
For Use With
Cal Test 3900B Series DMM Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068