Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMBION
Manufacturer Part No460-3231-02-03-00
Order Code2066817
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.09mm
Terminal PlatingGold
Overall Length5.9mm
Length - Below Flange2.08mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
2.08mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
1.09mm
Overall Length
5.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004