Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł26.750 |
5+ | zł26.080 |
10+ | zł25.360 |
20+ | zł24.730 |
50+ | zł24.140 |
Price for:Each
Minimum: 1
Multiple: 1
zł26.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTR30RD
Order Code2083406
Technical Datasheet
Product Range-
Panel Cutout Diameter22.5mm
Contact Voltage AC Nom400V
Contact Configuration-
Contact Voltage DC Nom250V
Switch Operation-
Pushbutton Actuator StyleFlush
Contact Current Max10A
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC24V
Contact Current DC Max2.8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Voltage AC Nom
400V
Contact Voltage DC Nom
250V
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Red
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
22.5mm
Contact Configuration
-
Switch Operation
-
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
2.8A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for CCTTR30RD
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03