Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.460 |
10+ | zł3.360 |
25+ | zł3.160 |
100+ | zł2.910 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHTB10/1N
Order Code3375025
Technical Datasheet
Product Range-
No. of Contacts1Contacts
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingSurface Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High temperature ceramic terminal block
- Porcelain body
- Nickel plated brass insert
- Zinc plated steel screws
- 1 Way
- Current Rating: 57A
- Voltage Rating: 250V
- Temperature Rating: 1000°C
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Surface Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
1Contacts
Connector Type
Terminal Block
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01