Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/26W-IDCS
Order Code2083469
Technical Datasheet
Rated Current1A
Rated Voltage50V
Product Range-
Product Overview
- Fits all standard DIN rails
- Low Profile
- Cable acceptance of up to 4mm²
- 45° screw terminal cable entry
- Ensures simple interfacing between data and field cables
Technical Specifications
Rated Current
1A
Product Range
-
Rated Voltage
50V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08