Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA24215620
Order Code1829484
Technical Datasheet
No. of Fans2
Supply Voltage230VAC
Power Rating20W
Fan Flow Rate182m³/h
Bearing TypeBall Bearing
Product Range-
Technical Specifications
No. of Fans
2
Power Rating
20W
Bearing Type
Ball Bearing
Supply Voltage
230VAC
Fan Flow Rate
182m³/h
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.08