Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICF18L45N14M1IO.
Order Code4145924
Product RangeICF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł319.920 |
5+ | zł303.920 |
10+ | zł294.300 |
25+ | zł284.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł319.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICF18L45N14M1IO.
Order Code4145924
Product RangeICF Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max14mm
Operating Temperature Max85°C
Thread Size - MetricM18
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePush Pull, NPN / PNP, SPST-NO / SPST-NC
Sensing Distance Nom14mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body Material304 Stainless Steel
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Product RangeICF Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensor Output Type
Push Pull, NPN / PNP, SPST-NO / SPST-NC
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Product Range
ICF Series
Sensing Range Max
14mm
Thread Size - Metric
M18
Sensing Distance Max
-
Sensing Distance Nom
14mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
304 Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938