Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł147.700 |
Price for:Each
Minimum: 1
Multiple: 1
zł147.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01102121Z
Order Code3366775
Technical Datasheet
Kit ContentsProbe-Holder Cable 1.1m Long, 2 Red/Black 4mm IP2X Test Probes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 1.1m long probe holder cable with 2 red/black 4mm IP2X test probes
Technical Specifications
Kit Contents
Probe-Holder Cable 1.1m Long, 2 Red/Black 4mm IP2X Test Probes
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108