Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCIF
Manufacturer Part NoAR18
Order Code1120344
Technical Datasheet
Volume500ml
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AR18 is a cold chemical Silver Coating with aqueous solution ready-to-use to quickly silver every piece in copper or brass, by immersion into this product, obtain in few seconds a pure silver coating very adhesive, enough to facilitate the soldering, liquid physical state at 20°C.
- Capacity of covering depends of temperature of use
Applications
Consumer Electronics
Technical Specifications
Volume
500ml
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3
UN Hazard Code:2672