Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
FT02 oven has been conceived to the reflow of solder paste and polymùerisaiton of the glues for prototyping. FT02 oven is compatible with high temperature alloys and above all "lead free" ones thanks to its new heating system as well as its electronics. It includes in line many functions as 10 programmes memorisation, information display upon LCD monitor, a wide viewing window to supervise the process. For a better safety, FT02 includes a double window with air circulation to avoid any burning risk as well as a blocking door opening to avoid any unwanted opening.
- Complete view of the card thanks to a large window
- Compact model, but working area of 190 x 290 mm
- Heating through forced convection
- Temperature control by microprocessor
- Digital display of different advises: temperature and time
- Easy programmation for immediate control
- Safety: double window with air circulation, closing door access
- Safe to use thanks to double insulated window and door interlock
Technical Specifications
Tank Type
Reflow Oven
Operating Temperature Max
300°C
Voltage Rating
230V
External Height
320mm
Plug Type
-
Operating Temperature Min
0°C
Power Rating
2.2kW
Capacity
-
External Width
455mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16