Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA-25S6E518.OB-LF
Order Code1114183
Product RangeDura-Con DCDA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA-25S6E518.OB-LF
Order Code1114183
Product RangeDura-Con DCDA Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type AMicro-D Socket, 25 Way
No. of Positions25Ways
Connector Type BFree End
Cable Length - Imperial1.4ft
Cable Length - Metric450mm
Jacket Colour-
Product RangeDura-Con DCDA Series
Product Overview
The DCDA-25S6E518.OB-LF is a 450mm 25-contact screw-mount flange Dura-Con-D Connector with thermoplastic glass-reinforced insulator. It offers socket (receptacle) contacts and MIL-W-16878/4 26AWG 7-stranded solid copper wire size.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
No. of Positions
25Ways
Cable Length - Imperial
1.4ft
Jacket Colour
-
Connector Type A
Micro-D Socket, 25 Way
Connector Type B
Free End
Cable Length - Metric
450mm
Product Range
Dura-Con DCDA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05