Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No3203X103P
Order Code107133
Product Range3203 Series
Also Known As1623916-3, 3203X 10K
Technical Datasheet
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No3203X103P
Order Code107133
Product Range3203 Series
Also Known As1623916-3, 3203X 10K
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3203 Series
Power Rating50mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size3.4 mm Square
Resistor Case / PackageSMD
Product Length3.4mm
Product Width3.4mm
Product Height2mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 3203X series SMD Trimmer Potentiometer consuming just 10.5sq.mm of board. The 3203X has been developed specifically for a new generation of hand held equipment, where mixed technology and double sided component placement are unavoidable. These 3mm devices are just 2mm high and sealed for IR, vapour phase and full immersion wave soldering together with solvent board washing process.
- Latest cermet technology
- Delta terminals prevent solder bridging
- Super thin - only 2mm high
- Designed for auto adjust
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3203 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
3.4 mm Square
Product Length
3.4mm
Product Height
2mm
Operating Temperature Max
85°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
50mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
SMD
Product Width
3.4mm
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183